Part Details for TA016TCR227MER by VENKEL LTD
Overview of TA016TCR227MER by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA016TCR227MER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Tantalum Chip Capacitor, 16V, TCR, 220uF, �20%, E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA016TCR227MER
TA016TCR227MER CAD Models
TA016TCR227MER Part Data Attributes:
|
TA016TCR227MER
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA016TCR227MER
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1285 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA016TCR227MER
This table gives cross-reference parts and alternative options found for TA016TCR227MER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA016TCR227MER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIC227ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TA016TCR227MER vs TCMIC227ETLSR100 |
293D227X0016E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TA016TCR227MER vs 293D227X0016E2TE3 |
T491X227M016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TA016TCR227MER vs T491X227M016AMAUTO |
T450E12271CMAB | CAP,TANTALUM / TA2O5,220UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TA016TCR227MER vs T450E12271CMAB |
T491X227M016AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TA016TCR227MER vs T491X227M016AGAUTO7280 |
TR3E227M016D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TA016TCR227MER vs TR3E227M016D0100 |
T491X227M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TA016TCR227MER vs T491X227M016AHAUTO7280 |
T510X227M016AGE040C-7280 | CAP,TANTALUM / TA2O5,220UF,16VDC,20% -TOL,20% +TOL | KEMET Corporation | TA016TCR227MER vs T510X227M016AGE040C-7280 |
TR3E227M016E0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TA016TCR227MER vs TR3E227M016E0125 |
T494X227M016AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TA016TCR227MER vs T494X227M016AGAUTO |