Part Details for TAP157M006CCS by Kyocera AVX Components
Overview of TAP157M006CCS by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP157M006CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4722
|
Newark | Capacitor,150Uf,6Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP157M006CCS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
478-TAP157M006CCS-ND
|
DigiKey | CAP TANT 150UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7648 / $2.0400 | Buy Now |
DISTI #
TAP157M006CCS
|
Avnet Americas | Tantalum Capacitor, 150 uF, 6.3 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP157M006CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0562 | Buy Now |
DISTI #
581-TAP157M006CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6.3V 150uF 20% ESR=900 mOhm RoHS: Compliant | 375 |
|
$0.8790 / $2.0100 | Buy Now |
DISTI #
73977188
|
RS | Leaded MnO2,150 uF,6.3 V | AVX TAP157M006CCS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1600 | RFQ |
|
Future Electronics | TAP Series 150 uF ±20 % 6.3 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.8250 / $0.8950 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 500 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | 400 |
|
$0.5200 / $2.0000 | Buy Now | |
DISTI #
TAP157M006CCS
|
Avnet Americas | Tantalum Capacitor, 150 uF, 6.3 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP157M006CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0562 | Buy Now |
DISTI #
TAP157M006CCS
|
Avnet Abacus | Tantalum Capacitor, 150 uF, 6.3 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP157M006CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP157M006CCS
TAP157M006CCS CAD Models
TAP157M006CCS Part Data Attributes:
|
TAP157M006CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP157M006CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0076 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP157M006CCS
This table gives cross-reference parts and alternative options found for TAP157M006CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP157M006CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP157M006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | TAP157M006CCS vs TAP157M006CRS |
NDTM157M6.3F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP157M006CCS vs NDTM157M6.3F2F |
TEP157M006CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | TAP157M006CCS vs TEP157M006CCS |
TEP157M006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | TAP157M006CCS vs TEP157M006CRS |
NDTM157M6.3F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP157M006CCS vs NDTM157M6.3F2TBF |