-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/32 Bit RISC Flash MCU, Arm Cortex-R4F, Auto Q-100 144-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS5700914APGEQQ1-ND
|
DigiKey | IC MCU 16/32BIT 1MB FLSH 144LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
135 In Stock |
|
$11.3928 / $16.5000 | Buy Now |
DISTI #
595-MS5700914APGEQQ1
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU, Arm Cortex-R4F, Auto Q-100 144-LQFP -40 to 125 RoHS: Compliant | 300 |
|
$11.1900 / $16.2000 | Buy Now |
|
Ameya Holding Limited | 6992 |
|
RFQ | ||
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 144LQFP | 3070 |
|
$178.9860 / $199.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS5700914APGEQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5700914APGEQQ1
Texas Instruments
16/32 Bit RISC Flash MCU, Arm Cortex-R4F, Auto Q-100 144-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TMS5700914APGEQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5700914APGEQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5700914APGEQQ1R | RISC Microcontroller, 32-Bit, FLASH, CORTEX-R4F CPU, 160MHz, CMOS, PQFP144 | Texas Instruments | TMS5700914APGEQQ1 vs TMS5700914APGEQQ1R |