Part Details for TS4982IQT by STMicroelectronics
Overview of TS4982IQT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TS4982IQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2915 |
|
RFQ | ||
|
Quest Components | 2332 |
|
$0.9393 / $2.5048 | Buy Now |
Part Details for TS4982IQT
TS4982IQT CAD Models
TS4982IQT Part Data Attributes:
|
TS4982IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4982IQT
STMicroelectronics
2W, 2 CHANNEL, AUDIO AMPLIFIER, QCC32, 5 X 5 MM, ROHS COMPLIANT, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for TS4982IQT
This table gives cross-reference parts and alternative options found for TS4982IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4982IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA005D12DCARG4 | Class D Stereo Audio Power Amp 48-HTSSOP | Texas Instruments | TS4982IQT vs TPA005D12DCARG4 |
TPA6047A4RHBR | 2-W, stereo Class-AB speaker & headphone amplifier, 4.75-V LDO & active high enable 32-VQFN -40 to 85 | Texas Instruments | TS4982IQT vs TPA6047A4RHBR |
TPA6045A4CRHBR | 2-W, stereo Class-AB speaker & headphone amplifier, 3.3-V LDO & active high enable 32-VQFN -40 to 85 | Texas Instruments | TS4982IQT vs TPA6045A4CRHBR |
TPA005D12DCA | Class D Stereo Audio Power Amp 48-HTSSOP | Texas Instruments | TS4982IQT vs TPA005D12DCA |
TPA6041A4RHB | AUDIO AMPLIFIER | Texas Instruments | TS4982IQT vs TPA6041A4RHB |
TPA6043A4RHBRG4 | 2.3W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | TS4982IQT vs TPA6043A4RHBRG4 |
TPA6040A4RHBRG4 | 2-W, stereo Class-AB speaker & headphone amplifier, 4.75-V LDO & active low speaker enable 32-VQFN -40 to 85 | Texas Instruments | TS4982IQT vs TPA6040A4RHBRG4 |
MAX9728BETC+T | 60mW, DirectDrive, Stereo Headphone Amplifier with Shutdown, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | TS4982IQT vs MAX9728BETC+T |
TPA6043A4RHB | 2.3W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC32, PLASTIC, QFN-32 | Texas Instruments | TS4982IQT vs TPA6043A4RHB |
MAX9710EUE | Audio Amplifier, 3W, 2 Channel(s), 1 Func, BICMOS, PDSO16, 4.40 MM, EXPOSED PAD, MO-153ABT, TSSOP-16 | Maxim Integrated Products | TS4982IQT vs MAX9710EUE |