Part Details for UCC3915DPTRG4 by Texas Instruments
Overview of UCC3915DPTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UCC3915DPTRG4
UCC3915DPTRG4 CAD Models
UCC3915DPTRG4 Part Data Attributes:
|
UCC3915DPTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3915DPTRG4
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UCC3915DPTRG4
This table gives cross-reference parts and alternative options found for UCC3915DPTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3915DPTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC39151DP | 0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 20mA IQ in Sleep Mode, Comm. Temp. 16-SOIC 0 to 70 | Texas Instruments | UCC3915DPTRG4 vs UCC39151DP |
UCC2915DP | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | UCC3915DPTRG4 vs UCC2915DP |
UCC39151DPTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 | Texas Instruments | UCC3915DPTRG4 vs UCC39151DPTR |
UCC39151DP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UCC3915DPTRG4 vs UCC39151DP |
UCC3915DPTR | 7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70 | Texas Instruments | UCC3915DPTRG4 vs UCC3915DPTR |
UCC3915DP | 7-V to 15-V hot swap controller with low quiescent current 16-SOIC 0 to 70 | Texas Instruments | UCC3915DPTRG4 vs UCC3915DP |
UCC2915DP | 7-V to 15-V hot swap controller with low quiescent current and adj. current limit 16-SOIC -40 to 85 | Texas Instruments | UCC3915DPTRG4 vs UCC2915DP |
UCC2915DPTRG4 | 0 to 3A, 7 to 15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Industrial Temp. 16-SOIC -40 to 85 | Texas Instruments | UCC3915DPTRG4 vs UCC2915DPTRG4 |