-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 153V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7342
|
Newark | Metal Oxide Varistor, 153V 295V Rad, Voltage Rating Vac:110V, Voltage Rating Vdc:153V, Product Range:Za Series, Clamping Voltage Vc Max:295V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20Μs:400A, Peak Energy (10/1000Us):5J Rohs Compliant: Yes |Littelfuse V180ZA05P Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
V180ZA05P-ND
|
DigiKey | VARISTOR 180V 400A DISC 5MM Min Qty: 4500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1514 | Buy Now |
DISTI #
576-V180ZA05P
|
Mouser Electronics | Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE RoHS: Compliant | 10330 |
|
$0.1220 / $0.4300 | Buy Now |
|
Future Electronics | RADIAL VARISTOR 5MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.1490 / $0.1650 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 180V 400A 110VAC 153VDC THT | 0 |
|
$0.1323 / $0.1522 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V180ZA05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V180ZA05P
Littelfuse Inc
Varistor, 153V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 110 V | |
Energy Absorbing Capacity-Max | 5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 153 V |
This table gives cross-reference parts and alternative options found for V180ZA05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V180ZA05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V180ZS05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZA05P vs V180ZS05 |
V180ZS05 | Varistor, 153V, 5J, Through Hole Mount, | Harris Semiconductor | V180ZA05P vs V180ZS05 |
V180ZA05 | METAL-OXIDE VARISTOR (MOV),110V V(RMS),400A I(TM),RADIAL | Intersil Corporation | V180ZA05P vs V180ZA05 |
V180ZA05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZA05P vs V180ZA05 |
V180ZT05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZA05P vs V180ZT05 |