-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Frequency Voltage-to-Frequency Converter 14-PDIP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6398
|
Newark | Volttofrequency Converter, Pdip14, Frequency:400Mhz, Full Scale Range:10Khz To 4Mhz, Linearity %:0.0002%, Supply Voltage Range:± 8V To ± 18V, Digital Ic Case:Dip, No. Of Pins:14Pins, Product Range:-, Msl:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS VFC110AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.0000 / $35.0100 | Buy Now |
DISTI #
VFC110AP-ND
|
DigiKey | IC V/F CONV 4MHZ 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
47 In Stock |
|
$23.2738 / $30.9800 | Buy Now |
DISTI #
595-VFC110AP
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage VOLTAGE-TO-FREQUENCY CONVERTER RoHS: Compliant | 331 |
|
$23.7400 / $31.6000 | Buy Now |
|
Quest Components | VOLTAGE-FREQUENCY CONVERTER, 4 MHz, PDIP14 | 5 |
|
$42.0000 | Buy Now |
|
Rochester Electronics | VFC110 High Frequency Voltage-to-Frequency Converter RoHS: Compliant Status: Active Min Qty: 1 | 10649 |
|
$19.7000 / $23.1800 | Buy Now |
|
Ameya Holding Limited | V/F CONV | 12065 |
|
RFQ | |
DISTI #
3006066
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 990 |
|
$34.2746 / $36.2346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VFC110AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VFC110AP
Texas Instruments
High Frequency Voltage-to-Frequency Converter 14-PDIP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -8 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for VFC110AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC110AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFC110AG | High Frequency Voltage-to-Frequency Converter 14-CDIP SB | Texas Instruments | VFC110AP vs VFC110AG |
VFC110SG | High Frequency Voltage-to-Frequency Converter 14-CDIP SB | Texas Instruments | VFC110AP vs VFC110SG |
VFC110AP | Voltage to Frequency Converter, 1 Func, 4MHz, PDIP14, PLASTIC, DIP-14 | Burr-Brown Corp | VFC110AP vs VFC110AP |