Datasheets
W29F102Q-45 by: Winbond Electronics Corp

Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, TSOP-40

Part Details for W29F102Q-45 by Winbond Electronics Corp

Overview of W29F102Q-45 by Winbond Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for W29F102Q-45

W29F102Q-45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W29F102Q-45 Part Data Attributes

W29F102Q-45 Winbond Electronics Corp
Buy Now Datasheet
Compare Parts:
W29F102Q-45 Winbond Electronics Corp Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, TSOP-40
Part Life Cycle Code Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP
Part Package Code TSOP
Package Description TSOP1,
Pin Count 40
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 45 ns
Additional Feature HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION
Data Retention Time-Min 10
JESD-30 Code R-PDSO-G40
Length 12.4 mm
Memory Density 1048576 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 40
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 10 mm

Alternate Parts for W29F102Q-45

This table gives cross-reference parts and alternative options found for W29F102Q-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29F102Q-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT49F1024-45VC Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TVSOP-40 Atmel Corporation W29F102Q-45 vs AT49F1024-45VC
AT49F1024A-45VL Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, MO-142CA, VSOP-40 Atmel Corporation W29F102Q-45 vs AT49F1024A-45VL
W29F102Q-45B Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, TSOP-40 Winbond Electronics Corp W29F102Q-45 vs W29F102Q-45B
M29F102BB45N1F Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions W29F102Q-45 vs M29F102BB45N1F
M29F102BB45N1T Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions W29F102Q-45 vs M29F102BB45N1T
M29F102BB45N1E Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions W29F102Q-45 vs M29F102BB45N1E
AT49F1025-45VC Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 Atmel Corporation W29F102Q-45 vs AT49F1025-45VC
M29F102BB45N1 Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions W29F102Q-45 vs M29F102BB45N1
Part Number Description Manufacturer Compare
W29F102Q-45B Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, TSOP-40 Winbond Electronics Corp W29F102Q-45 vs W29F102Q-45B
M29F102BB45N1E Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions W29F102Q-45 vs M29F102BB45N1E
AT49F1024-45VC Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TVSOP-40 Atmel Corporation W29F102Q-45 vs AT49F1024-45VC
AT49F1025-45VC Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 Atmel Corporation W29F102Q-45 vs AT49F1025-45VC
AT49F1024A-45VL Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, MO-142CA, VSOP-40 Atmel Corporation W29F102Q-45 vs AT49F1024A-45VL
M29F102BB45N1F Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions W29F102Q-45 vs M29F102BB45N1F
M29F102BB45N1T Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions W29F102Q-45 vs M29F102BB45N1T
W49F102Q-45 Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, STSOP-40 Winbond Electronics Corp W29F102Q-45 vs W49F102Q-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W29F102Q-45 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W29F102Q-45 by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W29F102Q-45 would you like to use for your alert(s)?
  • Please alert me when W29F102Q-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W29F102Q-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W29F102Q-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W29F102Q-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W29F102Q-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W29F102Q-45 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: