Part Details for WCR1210-162KFI by TT Electronics Welwyn Components
Overview of WCR1210-162KFI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1210-162KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.0134 / $0.0198 | Buy Now |
Part Details for WCR1210-162KFI
WCR1210-162KFI CAD Models
WCR1210-162KFI Part Data Attributes:
|
WCR1210-162KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1210-162KFI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 162000ohm, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1210-162KFI
This table gives cross-reference parts and alternative options found for WCR1210-162KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1210-162KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM14F1623CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | WCR1210-162KFI vs RM14F1623CTDK |
NMCR1210FJ162K | RES,SMT,THICK FILM,162K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WCR1210-162KFI vs NMCR1210FJ162K |
MC1210-1623-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WCR1210-162KFI vs MC1210-1623-FT101Q |
HQ07S3F1623T4E | Fixed Resistor, 0.333W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-162KFI vs HQ07S3F1623T4E |
MC1210P-1623-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WCR1210-162KFI vs MC1210P-1623-FB101Q |
CR1210F162KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | WCR1210-162KFI vs CR1210F162KP05 |
WR10X1623FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WCR1210-162KFI vs WR10X1623FT |
CR-10FHF--162K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WCR1210-162KFI vs CR-10FHF--162K |
RMS25R-162K-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | WCR1210-162KFI vs RMS25R-162K-F |
RK73H2ETTEB1623F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | WCR1210-162KFI vs RK73H2ETTEB1623F |