Part Details for WL-2191L7-24V by Wamco Inc
Overview of WL-2191L7-24V by Wamco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WL-2191L7-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70118095
|
RS | LED IND .31INCH Yellow 28V CYL 6INCH LDS | Wamco Inc. WL-2191L7-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 82 |
|
$2.5600 / $3.4100 | Buy Now |
Part Details for WL-2191L7-24V
WL-2191L7-24V CAD Models
WL-2191L7-24V Part Data Attributes:
|
WL-2191L7-24V
Wamco Inc
Buy Now
Datasheet
|
Compare Parts:
WL-2191L7-24V
Wamco Inc
Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAMCO INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.89 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for WL-2191L7-24V
This table gives cross-reference parts and alternative options found for WL-2191L7-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL-2191L7-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-N300002 | Single Color LED, Yellow, T-1, 3mm | Hewlett Packard Co | WL-2191L7-24V vs HLMP-N300002 |
327-521-21-01 | Single Color LED, Yellow, 8.9mm, 2 PIN | MARL International Limited | WL-2191L7-24V vs 327-521-21-01 |
MV53126 | Single Color LED, Yellow, 3.5mm, 2 PIN | Quality Technologies Corp | WL-2191L7-24V vs MV53126 |
LTL-2251AT-051 | Single Color LED, Yellow, 3mm | Lite-On Semiconductor Corporation | WL-2191L7-24V vs LTL-2251AT-051 |
LTL-2251AT-001 | Single Color LED, Yellow, 3mm | Lite-On Semiconductor Corporation | WL-2191L7-24V vs LTL-2251AT-001 |
90-2692-8471 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | WL-2191L7-24V vs 90-2692-8471 |
CMD3350-300 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | WL-2191L7-24V vs CMD3350-300 |
90-2693-8273 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | WL-2191L7-24V vs 90-2693-8273 |
HLMP3850-200 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | WL-2191L7-24V vs HLMP3850-200 |
555M-3CY3K-SI | Single Color LED, Yellow, T-3/4, 2mm, 2 PIN | LEDtronics Inc | WL-2191L7-24V vs 555M-3CY3K-SI |