Part Details for XC17V04PCG44C by AMD Xilinx
Overview of XC17V04PCG44C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for XC17V04PCG44C
XC17V04PCG44C CAD Models
XC17V04PCG44C Part Data Attributes:
|
XC17V04PCG44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC17V04PCG44C
AMD Xilinx
Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for XC17V04PCG44C
This table gives cross-reference parts and alternative options found for XC17V04PCG44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17V04PCG44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XQ1704LCCG44M | Configuration Memory, 4MX1, CQCC44, CERAMIC, LCC-44 | AMD Xilinx | XC17V04PCG44C vs XQ1704LCCG44M |
XQ1704LCC44M | Configuration Memory, 4MX1, Serial, CMOS, CQCC44, CC-44 | AMD Xilinx | XC17V04PCG44C vs XQ1704LCC44M |
AT17C040-10JI | Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | XC17V04PCG44C vs AT17C040-10JI |
XC17V01SOG20C | Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOP-20 | AMD Xilinx | XC17V04PCG44C vs XC17V01SOG20C |
AT17C040-10BJC | Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | XC17V04PCG44C vs AT17C040-10BJC |
XQ1704LCC44B | Configuration Memory, 4MX1, Serial, CMOS, CQCC44, CC-44 | AMD Xilinx | XC17V04PCG44C vs XQ1704LCC44B |
XCF02SVO20CES | Configuration Memory, 2MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | AMD Xilinx | XC17V04PCG44C vs XCF02SVO20CES |
XCF02SVO20C0936 | Configuration Memory, 2MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | AMD Xilinx | XC17V04PCG44C vs XCF02SVO20C0936 |
XQ1704LPC44N | Configuration Memory, 4MX1, Serial, CMOS, PQCC44, CC-44 | AMD Xilinx | XC17V04PCG44C vs XQ1704LPC44N |
AT17C040-10BJI | Configuration Memory, 4MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | XC17V04PCG44C vs AT17C040-10BJI |