Filter Your Search
1 - 10 of 650 results
|
LTC6412IUF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | 3.8 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | 24 | 05-08-1697 | compliant | Analog Devices | ||||||||||||||||||||||||||||
|
LTC6400CUD-20#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 1.84 GHz | 0.0045 V/us | 105 mA | 45 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | 3.6 V | COMMERCIAL | 9.33 | YES | S-PQCC-N16 | Not Qualified | e3 | 65 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | QFN-16 | 16 | UD | compliant | QFN | EAR99 | 8542.33.00.01 | |||||||||||||
|
ADA4310-1ACPZ-R7
Analog Devices Inc
|
$1.9929 | No | Yes | Active | 820 V/us | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | CMOS | CURRENT-FEEDBACK | YES | NO | NO | NO | YES | NO | 6 V | INDUSTRIAL | YES | S-XQCC-N16 | Not Qualified | e3 | 62 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | MO-220VGGC, 16 PIN | 16 | CP-16-23 | compliant | Analog Devices | QFN | EAR99 | 8542.33.00.01 | |||||||||||||
|
OPA4187IRUMT
Texas Instruments
|
$2.7588 | Yes | Yes | Active | 10 µV | 0.2 V/us | 350 pA | 580 µA | 130 dB | 4 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 350 pA | YES | 5 nA | YES | YES | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 550 | 1000000 | NO | S-PQCC-N16 | e4 | 145 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.16SQ,25 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | 2020-07-18 | |||||||||
|
LTC6255CDC#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 700 µV | 1.8 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | COMMERCIAL | 6500 | S-PBCC-N7 | e3 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | BOTTOM | 800 µm | 2 mm | 2 mm | ANALOG DEVICES INC | DFN-7 | 6 | 05-08-1703 | compliant | Analog Devices | ||||||||||||||||||||||||||
|
OPA4330AIRGYT
Texas Instruments
|
$2.4075 | Yes | Yes | Active | 50 µV | 0.16 V/us | 500 pA | 140 µA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | 600 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 100000 | NO | S-PQCC-N14 | Not Qualified | e4 | 115 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC14/18,.14SQ,20 | 14 | compliant | Texas Instruments | QFN | EAR99 | 8542.33.00.01 | |||||||
|
LTC6400CUD-14#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 mV | 6000 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | COMMERCIAL | S-PQCC-N16 | Not Qualified | e3 | 62 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | UD | compliant | QFN | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LTC6403CUD-1#PBF
Analog Devices Inc
|
$5.3392 | No | Yes | End Of Life | 2 mV | 200 MHz | 200 V/us | 25 µA | 12.1 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 5 µA | NO | YES | NO | -5.5 V | NO | NO | 5.5 V | INDUSTRIAL | 200000 | YES | S-PQCC-N16 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN-16 | 16 | 05-08-1691 | compliant | Analog Devices | |||||||||||
|
LTC6400CUD-26#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 2 mV | 6670 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | COMMERCIAL | S-PQCC-N16 | Not Qualified | e3 | 75 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | 05-08-1691 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LTC2065HUD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 µV | 3500 V/us | 2 mA | 103 dB | 4 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | NO | YES | YES | YES | NO | 5.5 V | AUTOMOTIVE | 20 | NO | S-PQCC-N16 | 130 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN-16 | 16 | 05-08-1782 | compliant | Analog Devices | EAR99 | 8542.33.00.01 | 2020-03-26 |