Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 813 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: SSOP
Select parts from the table below to compare.
Compare
Compare
TL074CDBR
Texas Instruments
$0.1935 Yes Yes Active 6 mV 13 V/us 7 nA 10 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR 200 pA -18 V 18 V COMMERCIAL 3000 R-PDSO-G14 e4 100 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP, compliant EAR99 8542.33.00.01 Texas Instruments
BA4560RFV-E2
ROHM Semiconductor
$0.2716 Yes Yes Not Recommended 7 mV 4 V/us 800 nA 7.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V INDUSTRIAL 4000 14100 R-PDSO-G8 Not Qualified 90 dB 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 3 mm 4.4 mm ROHM CO LTD compliant EAR99 8542.33.00.01 ROHM Semiconductor SOIC 8
LMV358AMU8X
onsemi
$0.3491 Yes End Of Life 7 mV 1.5 V/us 300 µA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 6 V AUTOMOTIVE 1200 320 NO S-PDSO-G8 Not Qualified e4 70 dB 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SSOP TSSOP8,.19 SQUARE SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 3 mm ONSEMI MSOP-8 compliant EAR99 8542.33.00.01 onsemi 846A-02
BA4564RFV-E2
ROHM Semiconductor
$0.3666 Yes Active 7 mV 4 V/us 800 nA 15 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO -18 V NO NO 18 V INDUSTRIAL 4000 14130 NO R-PDSO-G14 Not Qualified 90 dB 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 4.4 mm 5 mm ROHM CO LTD compliant EAR99 8542.33.00.01 ROHM Semiconductor SSOP 14
BA4558RFV-E2
ROHM Semiconductor
$0.4489 Yes Yes Not Recommended 7 mV 1 V/us 800 nA 6.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V INDUSTRIAL 2000 14100 R-PDSO-G8 Not Qualified e2 90 dB 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES Tin/Copper (Sn/Cu) GULL WING 650 µm DUAL 3 mm 4.4 mm ROHM CO LTD ROHS COMPLIANT, SSOP-8 compliant EAR99 8542.33.00.01 ROHM Semiconductor SOIC 8
BA4510FV-E2
ROHM Semiconductor
$0.5554 Yes Yes Active 6 mV 5 V/us 500 nA 7.5 mA 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -5 V 5 V COMMERCIAL EXTENDED 1000 R-PDSO-G8 Not Qualified e2 80 dB 75 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES Tin/Copper (Sn/Cu) GULL WING 650 µm DUAL 1.25 mm 3 mm 4.4 mm ROHM CO LTD ROHS COMPLIANT, SSOP-8 compliant EAR99 8542.33.00.01 ROHM Semiconductor SOIC 8
BA4584RFV-E2
ROHM Semiconductor
$0.6649 Yes Active 3 mV 5 V/us 500 nA 17 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO -18 V NO NO 18 V INDUSTRIAL 5000 31620 NO R-PDSO-G14 Not Qualified 110 dB 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 4.4 mm 5 mm ROHM CO LTD ROHS COMPLIANT, SSOP-14 compliant EAR99 8542.33.00.01 ROHM Semiconductor SSOP 14
BA4584FV-E2
ROHM Semiconductor
$0.7004 Yes Yes Active 3 mV 5 V/us 500 nA 18 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO -18 V NO NO 18 V INDUSTRIAL 5000 31620 NO R-PDSO-G14 Not Qualified 110 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 4.4 mm 5 mm ROHM CO LTD ROHS COMPLIANT, SSOP-14 compliant EAR99 8542.33.00.01 ROHM Semiconductor SSOP 14
BA3474RFV-E2
ROHM Semiconductor
$0.8321 Yes Active 10 mV 10 V/us 500 nA 11 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V INDUSTRIAL 10000 R-PDSO-G14 Not Qualified 97 dB 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 4.4 mm 5 mm ROHM CO LTD compliant EAR99 8542.33.00.01 ROHM Semiconductor SSOP 14
TLC274CDBR
Texas Instruments
$0.8477 Yes Yes Active 10 mV 3.6 V/us 60 pA 6.4 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 18 V COMMERCIAL 2000 5000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SSOP-14 compliant EAR99 8542.33.00.01 Texas Instruments SSOP 14 1989-03-01