Parametric results for: ADA4638-1ACPZ under Operational Amplifiers

Filter Your Search

11 - 20 of 103,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
AD8675ARZ
Analog Devices Inc
$2.7598 No Yes Active 240 µV 2.5 V/us 450 pA 3.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 2 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 700000 NO R-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8675ARMZ
Analog Devices Inc
$2.6303 No Yes Active 240 µV 2.5 V/us 5.5 nA 3.2 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V VOLTAGE-FEEDBACK 5 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 1000000 NO S-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8495ARMZ
Analog Devices Inc
$5.1895 No Yes Active 50 nA 250 µA 1 OPERATIONAL AMPLIFIER 5 V 18 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
LM358DR
Texas Instruments
$0.1474 Yes Yes Active 7 mV 0.3 V/us 500 nA 2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 700 15000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments 1989-03-01
AD8676BRMZ
Analog Devices Inc
$4.6157 No Yes Active 160 µV 2.5 V/us 4.5 mA 8.4 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 2 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 708000 NO S-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
LM324N
onsemi
$0.2446 Yes Obsolete 9 mV 500 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES NO NO 32 V COMMERCIAL 15000 R-PDIP-T14 Not Qualified e3 75 dB 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.2 mm ONSEMI DIP DIP-14 14 646-06 compliant EAR99 8542.33.00.01 onsemi
AD8418ABRMZ
Analog Devices Inc
$2.3789 No Yes Active 200 µV 250 kHz 1 V/us 260 µA 4.1 mA 90 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK YES NO YES NO NO NO 6 V AUTOMOTIVE NO S-PDSO-G8 e3 100 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
OPA2251UA
Texas Instruments
$3.5963 Yes Yes Lifetime Buy 250 µV 0.01 V/us 25 nA 76 µA 100 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 20 nA YES 2 nA NO YES YES -18 V NO NO 18 V INDUSTRIAL 35 100000 NO R-PDSO-G8 Not Qualified e4 124 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
AD8417BRMZ
Analog Devices Inc
$2.3617 No Yes Active 400 µV 250 kHz 1 V/us 4.1 mA 90 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK YES NO YES NO NO YES 6 V AUTOMOTIVE NO S-PDSO-G8 e3 100 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
LM324N
Rochester Electronics LLC
Check for Price Yes Yes Active 9 mV 0.5 V/us 500 nA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL 1200 R-PDIP-T14 e3 80 dB NOT APPLICABLE 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 unknown