Filter Your Search
31 - 40 of 389,050 results
|
C0805C161FDTACTU
KEMET Corporation
|
Check for Price | Yes | Active | 160 pF | 1 kV | 1 % | 0805 | X8G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | CHIP | compliant | ||||||||
|
700A300FTN150XT
Kyocera AVX Components
|
Check for Price | Yes | Active | 30 pF | 150 V | 1 % | 0505 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1812X823FATACTU
KEMET Corporation
|
Check for Price | Yes | Active | 82 nF | 250 V | 1 % | 1812 | X8G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C2220C273M1TACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 100 V | 20 % | 2220 | X8G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C120G2TACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 12 pF | 200 V | 2 % | 0603 | X8G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0402C161FATACTU
KEMET Corporation
|
Check for Price | Yes | Active | 160 pF | 250 V | 1 % | 0402 | X8G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1206X561G2TACTU
KEMET Corporation
|
Check for Price | Yes | Active | 560 pF | 200 V | 2 % | 1206 | X8G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.3 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GMC10X5R226M16NT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 22 µF | 16 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
DCP4G054006J4LMS00
Wima
|
Check for Price | Yes | Active | 40 µF | 400 V | 20 % | 20 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Chassis Mount | Tray | NO | Tin (Sn) | LUG | 39.5 mm | 31.5 mm | 20 mm | WIMA GMBH & CO KG | unknown | ||||||||||||
|
CGP7C829JKSDDAWL35
KEMET Corporation
|
Check for Price | Yes | Active | 8.2 pF | 6 kV | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000,350 ppm/°C | e3 | 85 °C | -25 °C | 2 | Radial | Bulk | NO | Tin (Sn) | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 6 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | unknown | EAR99 | 8532.23.00.60 | KEMET |