Filter Your Search
41 - 50 of 389,050 results
|
C0805X109B2TACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 1 pF | 200 V | 10 % | 0805 | X8G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||||||||
|
C2220C274M1TACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 270 nF | 100 V | 20 % | 2220 | X8G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||||||||
|
KGM31BR71A472KT
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 nF | 10 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | TIN NICKEL | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||||||||
|
KGM21BCG1H121JT
Kyocera AVX Components
|
Check for Price | Yes | Active | 120 pF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | TIN NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | |||||||||||||
|
63HVHF33M+P
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 33 µF | 63 V | 170 mA | 20 % | 3333 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 20.79 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10.5 mm | 8.3 mm | 8.3 mm | SUN ELECTRONIC INDUSTRIES CORP | CHIP | unknown | |||||||||||||
|
02013J1R9PBSTR500
Kyocera AVX Components
|
$0.3621 | Yes | Active | 1.9 pF | 25 V | 1.0526 % | 0201 | 1.0526 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 225 µm | 600 µm | 325 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | |||||||||||||||||
|
CWR06DB335MM
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 µF | 6 V | 20 % | 1505 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||||||||
|
MALIEYN07CB447L42K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 mF | 100 V | 5.8 A | 20 % | 66 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | REFERENCE STANDARD: IEC60384-4 | 1.84 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | |||||||||||||
|
KGM43BCG3A151JV
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 pF | 1 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | TIN NICKEL | WRAPAROUND | 1.45 mm | 4.6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||||||||
|
KGM15AR71C223JM
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 nF | 16 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | TIN NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |