Filter Your Search
1 - 10 of 927 results
|
597D687X9010R8T
Vishay Sprague
|
$3.8519 | No | No | Active | 680 µF | 10 V | 1.2 A | 10 % | 3024 | 35 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 68 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D687X0010R8T
Vishay Sprague
|
$3.8519 | No | No | Active | 680 µF | 10 V | 1.2 A | 20 % | 3024 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 68 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D158X9004R2T
Vishay Sprague
|
$3.8519 | Yes | Yes | Active | 1.5 mF | 4 V | 1.16 A | 10 % | 3024 | 24 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 60 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D158X0004R2T
Vishay Sprague
|
$3.8519 | Yes | Yes | Active | 1.5 mF | 4 V | 1.16 A | 20 % | 3024 | 24 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 60 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D158X0004R8T
Vishay Sprague
|
$3.9585 | No | No | Active | 1.5 mF | 4 V | 1.16 A | 20 % | 3024 | 24 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 60 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D158X9004R8T
Vishay Sprague
|
$3.9585 | No | No | Active | 1.5 mF | 4 V | 1.16 A | 10 % | 3024 | 24 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 60 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D476X0035R2T
Vishay Sprague
|
$4.4305 | Yes | Yes | Active | 47 µF | 35 V | 640 mA | 20 % | 3024 | 130 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 17 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D476X9035R2T
Vishay Sprague
|
$4.7646 | Yes | Yes | Active | 47 µF | 35 V | 640 mA | 10 % | 3024 | 130 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 17 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
T97R476K035CZS
Vishay Sprague
|
$4.8720 | Yes | Yes | Active | 47 µF | 35 V | 560 mA | 10 % | 3024 | 130 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16.5 µA | 0.3 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D108X06R3R2T
Vishay Sprague
|
$4.9634 | Yes | Yes | Active | 1 mF | 6.3 V | 1.12 A | 20 % | 3024 | 31 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 63 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay |