Filter Your Search
41 - 50 of 8,517,177 results
|
M24308/2-1F
TE's AMP
|
Check for Price | No | Transferred | 9 | FEMALE | CABLE AND PANEL | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
M24308/2-1F
Esterline Technologies Corporation
|
Check for Price | Transferred | 9 | 2 | FEMALE | CABLE AND PANEL | 1/E | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | CRIMP | 0.509 inch | 0.191 inch | 1.228 inch | ESTERLINE TECHNOLOGIES CORP | not_compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||
|
M24308/2-1F
SOURIAU-SUNBANK
|
Check for Price | Transferred | 9 | FEMALE | CABLE | 1/E | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | SOURIAU INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M24308/2-1F
ADI Electronics Inc
|
Check for Price | Contact Manufacturer | 9 | 2 | FEMALE | CABLE AND PANEL | 1/E | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | CRIMP | 0.509 inch | 0.191 inch | 1.228 inch | ADI ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
M24308/2-1F
Air Electro Inc
|
Check for Price | Contact Manufacturer | 9 | FEMALE | CABLE AND PANEL | 1/E | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | AIR ELECTRO INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
1658610-4
TE Connectivity
|
$5.8824 | Yes | Yes | Active | 9 | 2 | 2.77 mm | 25 mΩ | 1.25 A | FEMALE | CABLE | POLYETHYLENE | 1/E | STEEL | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | ELV AND ROHS COMPLIANT | NO | 0.032 inch | 5 GΩ | 1.25A | 1 | 26 AWG | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | RIBBON | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.109 inch | 0.112 inch | NO | #4/40 UNC | THREADED INSERT | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | IDC | 0.496 inch | 0.323 inch | 1.216 inch | TE CONNECTIVITY LTD | compliant | LEAD FREE | TE Connectivity | ||||||||
|
M24308/2-3F
Amphenol Positronic
|
$45.4243 | No | Active | 25 | 2 | 7.5 A | FEMALE | CABLE AND PANEL | 3/B | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | 18 AWG | 30 AWG | NO | NO | YES | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.494 inch | 0.375 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | Amphenol | |||||||||||||||||||||||||||||
|
M83513/13-B02NT
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | B | METAL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
5205207-1
TE Connectivity
|
$1.5825 | Yes | Yes | Active | 25 | 2 | 2.74 mm | 15 mΩ | 3.1 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 1.3622 N | 0.217 inch | 500 MΩ | 115/230VAC | 1 | 18 AWG | 28 AWG | 1.3344 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | NO | ZINC | CRIMP | 0.494 inch | 0.432 inch | 2.088 inch | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | ||||||||||
|
1658672-1
TE Connectivity
|
$4.5191 | Yes | Yes | Active | 44 | 3 | 2.28 mm | 15 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | 3/B | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | NO | 1.112 N | 5 GΩ | 115/230VAC | 1 | 22 AWG | 22 AWG | .1112 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.432 inch | 2.088 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |