Filter Your Search
31 - 40 of 8,517,174 results
|
M24308/2-2F
Cinch Connectivity Solutions
|
$25.5652 | No | Active | 15 | 2 | 2.7 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | 1 GΩ | NO | NO | YES | UL | -65 °C | 125 °C | SOCKET | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | 50u inch | CHROMATE | CRIMP | 0.375 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | ||||||||||||||||||||||||||||
|
M24308/2-2F
TE Connectivity
|
$16.0334 | No | Active | 15 | 2 | 2.77 mm | 7.5 A | FEMALE | CABLE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 7.5A | 1 | NO | NO | NO | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 50u inch | CADMIUM | CRIMP | 0.509 inch | 0.405 inch | 1.556 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
M24308/2-2F
Amphenol Corporation
|
$9.0804 | Active | 15 | FEMALE | CABLE AND PANEL | 2/A | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M24308/2-2F
ITT Interconnect Solutions
|
$17.8912 | No | Active | 15 | 2 | 10 mΩ | 7.5 A | FEMALE | 500 Cycles | CABLE | PCT-POLYESTER | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | 18 AWG | 30 AWG | NO | NO | YES | UL | 94V-0 | -50 °C | 150 °C | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | CRIMP | 0.494 inch | 0.375 inch | 1.541 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||||||||||||
|
M24308/2-2F
Amphenol Positronic
|
$32.5536 | No | Active | 15 | FEMALE | CABLE | 2/A | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | NOT SPECIFIED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | POSITRONIC INDUSTRIES INC | unknown | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
5-747905-2
TE's AMP
|
Check for Price | Yes | Yes | Transferred | 9 | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | TIN COPPER | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | NO | NO | e2 | NO | 94V-0 | RECEPTACLE | TIN COPPER | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | TYCO ELECTRONICS AMP | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||
|
171-009-213R911
NorComp
|
$2.7211 | Yes | Active | 9 | 2 | 2.74 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE6T | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | BOARD LOCK | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.287 inch | 1.213 inch | 0.157 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp | |||||||||||||||||||||||
|
5205208-1
TE Connectivity
|
$1.2381 | Yes | Yes | Active | 25 | 2 | 2.74 mm | 15 mΩ | 3.7 A | MALE | CABLE AND PANEL | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 0.217 inch | 500 MΩ | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | NO | ZINC | CRIMP | 0.494 inch | 0.471 inch | 2.088 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||
|
5749767-1
TE Connectivity
|
$1.7500 | Yes | Yes | Obsolete | 15 | 3 | 2.29 mm | 3 | 2 A | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 9.7856 N | 1 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.078 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | 120u inch | NICKEL | SOLDER | 0.492 inch | 0.593 inch | 1.212 inch | 0.125 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||
|
M24308/2-1F
TE's AMP
|
Check for Price | No | Transferred | 9 | FEMALE | CABLE AND PANEL | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TYCO ELECTRONICS AMP | unknown |