Filter Your Search
21 - 30 of 8,517,177 results
|
M83513/19-E01NW
Glenair Inc
|
$156.9693 | No | Active | 31 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 UNC | RECEPTACLE | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.325 inch | 0.465 inch | 2.04 inch | 0.109 inch | GLENAIR INC | compliant | Glenair | |||||||||||||||||||
|
3-1634222-2
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 9 | 2 | 2.7686 mm | 2 | 3 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.268 inch | 1.213 inch | 0.169 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||
|
M24308/2-3F
TE Connectivity
|
$11.3842 | No | Active | 25 | 2 | 2.77 mm | 7.5 A | FEMALE | CABLE AND PANEL | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-DTL-24308 | NO | 7.5A | 1 | 18 AWG | 30 AWG | NO | NO | NO | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | NO | 50u inch | CADMIUM | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||
|
M24308/2-3F
Cinch Connectivity Solutions
|
$29.7098 | No | Active | 25 | 2 | 2.7 mΩ | 5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1750VAC V | NO | 3.336 N | 5 GΩ | 5 A | .1946 N | -65 °C | 125 °C | SOCKET | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 50u inch | CADMIUM CHROMATE | CRIMP | 0.494 inch | 0.375 inch | 2.088 inch | CINCH CONNECTIVITY SOLUTIONS | not_compliant | Cinch Connectivity Solutions | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
M24308/2-3F
Amphenol Corporation
|
$13.4993 | Active | 25 | 2 | 7.3 mΩ | 7.5 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL/BRASS | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | 20 AWG | 26 AWG | 17.792 N | NO | NO | YES | -55 °C | 125 °C | SOCKET | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.509 inch | 0.424 inch | 2.103 inch | AMPHENOL CORP | unknown | Amphenol | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
M24308/2-3F
ITT Interconnect Solutions
|
$24.4019 | Active | 25 | 2 | 10 mΩ | 7.5 A | FEMALE | CABLE AND PANEL | POLYCYCLOHEXYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | 5 GΩ | 18 AWG | 30 AWG | NO | NO | YES | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CADMIUM/YELLOW CHROMATE | CRIMP | 0.494 inch | 0.375 inch | 2.088 inch | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
205204-9
TE Connectivity
|
$1.0561 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 15 mΩ | 3.1 A | MALE | CABLE | POLYETHYLENE | 1/E | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 15.1232 N | 500 MΩ | 115/230VAC | 1 | 18 AWG | 28 AWG | 15.1232 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | ZINC | CRIMP | 0.494 inch | 0.432 inch | 1.213 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||
|
M83513/19-E01NW
Amphenol Corporation
|
Check for Price | Active | 31 | FEMALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | E | METAL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
207463-1
TE Connectivity
|
$1.1006 | Yes | Yes | Active | 25 | 2 | 2.74 mm | FEMALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.462 inch | 2.088 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
1734354-1
TE's AMP
|
Check for Price | Yes | Yes | Transferred | 9 | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | TYCO ELECTRONICS AMP | compliant | ROHS COMPLIANT |