Filter Your Search
41 - 50 of 219 results
|
M80-5000000M5-11-332-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 11 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P11 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 2.126 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
M80-5000000M5-02-332-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 2 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P2 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 0.709 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
M80-5000000M5-07-331-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 7 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P7 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 1.496 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
M80-5000000M5-03-316-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 3 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.339 inch | 0.866 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
M80-5000000M5-05-337-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 5 | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):10A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.181 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | ||||||||||||||||||
|
M80-5000000M5-10-319-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 10 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.406 inch | 1.969 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||
|
M80-5000000M5-12-336-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 12 | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):15A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 2.283 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | ||||||||||||||||||
|
M80-5000000M5-09-318-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 9 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.406 inch | 1.811 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||
|
M80-5000000M5-09-317-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 9 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.339 inch | 1.811 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||
|
M80-5000000M5-06-318-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 6 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.406 inch | 1.339 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |