Filter Your Search
31 - 40 of 219 results
|
M80-5000000M5-11-PM5-00-000
Harwin
|
Check for Price | Yes | Obsolete | 11 | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | GOLD | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
M80-5000000M5-06-331-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 6 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P6 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 1.339 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
M80-5000000M5-09-PM4-00-000
Harwin
|
Check for Price | Yes | Obsolete | 9 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | GOLD | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.811 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
M80-5000000M5-09-333-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 9 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.811 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | ||||||||||||||||||
|
M80-5000000M5-12-332-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 12 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 4.8928 N | 100 MΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P12 | GOLD | COPPER ALLOY | RND PIN-SKT | BLACK | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.309 inch | 2.283 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
M80-5000000M5-11-315-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 11 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.339 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||
|
M80-5000000M5-06-33A-00-000
Harwin
|
Check for Price | Active | 6 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | 0.238 inch | 0.339 inch | 1.339 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
M80-5000000M5-12-316-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 12 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.339 inch | 2.283 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
M80-5000000M5-12-317-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 12 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.339 inch | 2.283 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||
|
M80-5000000M5-09-315-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 9 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.339 inch | 1.811 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |