Filter Your Search
21 - 30 of 219 results
|
M80-5000000M5-11-314-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 11 | 1 | 4 mm | 2 | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | M2 THREADED HOLES | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1 mm | SOLDER | 0.238 inch | 0.339 inch | 2.126 inch | 0.177 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||
|
M80-5000000M5-09-PM5-00-000
Harwin
|
Check for Price | Yes | Obsolete | 9 | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):40A | NO | e4 | UL | 94V-0 | -55 °C | 150 °C | PLUG | GOLD | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.811 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
M80-5000000M5-12-339-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 12 | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):5A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | CRIMP/SOLDER | 0.238 inch | 0.339 inch | 2.283 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||||||||
|
M80-5000000M5-12-33A-00-000
Harwin
|
Check for Price | Active | 12 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | 0.238 inch | 0.339 inch | 2.283 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
M80-5000000M5-03-33A-00-000
Harwin
|
Check for Price | Active | 3 | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | 0.238 inch | 0.339 inch | 0.866 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
M80-5000000M5-07-336-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 7 | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):15A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.496 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||||||||
|
M80-5000000M5-08-335-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 8 | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):20A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.654 inch | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||||||||
|
M80-5000000M5-07-314-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 7 | 1 | 4 mm | 2 | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | M2 THREADED HOLES | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1 mm | SOLDER | 0.238 inch | 0.339 inch | 1.496 inch | 0.177 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||
|
M80-5000000M5-09-337-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 9 | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | POWER CONNECTOR | RATED CURRENT(POWER):10A | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RND PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.339 inch | 1.811 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.30 | Harwin | |||||||||||||||||||||
|
M80-5000000M5-03-315-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 3 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 8 N | 100 MΩ | 0.5 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | COAX | BLACK | 0.158 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.339 inch | 0.866 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |