Filter Your Search
51 - 60 of 470 results
|
R166328000
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | NO | NO | JACK | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CLAMP | RADIALL S A | unknown | ||||||||||
|
R166053000
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | NO | NO | PLUG | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | ||||||||||
|
CCS722
Carlisle Interconnect Technologies
|
Check for Price | Contact Manufacturer | MALE | CABLE | GOLD | STRAIGHT | RF C CONNECTOR | e4 | PLUG | GOLD | BAYONET | NO | CRIMP/SOLDER | CARLISLE INTERCONNECT TECHNOLOGIES | unknown | |||||||||||||||||||
|
R166262
Radiall
|
Check for Price | Active | 50 Ω | 1.22 | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A; MIL-C-3898A; IEC169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | JACK | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CLAMP | RADIALL S A | unknown | ||||||||||
|
27P100-1
Carlisle Interconnect Technologies
|
Check for Price | Obsolete | 50 Ω | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD SILVER | STRAIGHT | RF C CONNECTOR | NO | 12 GHz | NO | NO | e4 | NO | PLUG | GOLD SILVER | BAYONET | NO | SPECIALTY CONNECTOR CO INC | unknown | |||||||||||||
|
PE4958
Pasternack Enterprises
|
Check for Price | Contact Manufacturer | RF C CONNECTOR | PASTERNACK ENTERPRISES INC | unknown | |||||||||||||||||||||||||||||
|
082-532
Amphenol Corporation
|
Check for Price | Yes | Active | 50 Ω | 1.35 | 0.15 dB | MALE | CABLE | GLASS FILLED POLYTETRAFLUORO ETHYLENE | SILVER | STRAIGHT | RF C CONNECTOR | INSERTION LOSS MAX AT 10 GHZ | NO | 11 GHz | NO | NO | e4 | NO | PLUG | SILVER | BAYONET | MULTIPLE MATING PARTS AVAILABLE | HERMETIC AND WATERPROOF | NO | CLAMP SOLDER | AMPHENOL CORP | compliant | Amphenol | |||||
|
11_C-50-3-7/133_NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | CABLE | PFA/PTFE | GOLD OVER NICKEL | STRAIGHT | RF C CONNECTOR | NO | 11 GHz | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | BAYONET | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER AG | compliant | HUBER & SUHNER | ROHS COMPLIANT | ||||||||||
|
082-530
Amphenol Corporation
|
Check for Price | Yes | Active | 50 Ω | 1.35 | 0.15 dB | MALE | CABLE | GLASS FILLED POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | INSERTION LOSS MAX AT 10 GHZ | NO | 11 GHz | NO | NO | e4 | NO | PLUG | SILVER | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | HERMETIC AND WATERPROOF | NO | CLAMP SOLDER | AMPHENOL CORP | unknown | Amphenol | ||||
|
R166218000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.22 | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | NO | e4 | NO | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | not_compliant | Radiall |