Filter Your Search
11 - 20 of 18,365 results
|
618074006001007
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 6 | 1 | 7.5 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | PLUG | RECTANGULAR | RND PIN-SKT | 0.295 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.606 inch | 0.53 inch | 1.807 inch | KYOCERA CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
009021031100339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 3 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Gold (Au) | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SOLDER | 0.276 inch | 0.551 inch | 0.515 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | |||||||
|
248000002000829
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 2 | 1 | 1 mm | 1 | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.069 inch | 0.076 inch | 0.179 inch | KYOCERA KINSEKI CORP | unknown | ||||||||||||||||||||||||
|
009021031200339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 3 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | 100 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | -55 °C | 105 °C | HOLE 0.059 | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.276 inch | 0.453 inch | 0.515 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | ||||||||||
|
009021041100339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 4 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Gold (Au) | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SOLDER | 0.276 inch | 0.551 inch | 0.615 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | |||||||
|
009021021200339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 2 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | 100 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | -55 °C | 105 °C | HOLE 0.059 | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.276 inch | 0.453 inch | 0.415 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | ||||||||||
|
009021161200339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 16 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | 100 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | -55 °C | 105 °C | HOLE 0.059 | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.276 inch | 0.453 inch | 1.815 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | ||||||||||
|
009021101200339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 10 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | 100 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | -55 °C | 105 °C | HOLE 0.059 | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.276 inch | 0.453 inch | 1.215 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | ||||||||||
|
009021201100339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 20 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Gold (Au) | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SOLDER | 0.276 inch | 0.551 inch | 2.215 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | |||||||
|
009021081200339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 8 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | 100 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | -55 °C | 105 °C | HOLE 0.059 | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.276 inch | 0.453 inch | 1.015 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | EAR99 | 8536.69.40.40 |