Filter Your Search
31 - 40 of 18,365 results
|
009021161300339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 16 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | 100 Cycles | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | -55 °C | 105 °C | HOLE 0.118 | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.276 inch | 0.453 inch | 2.248 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | |||||||||||||||
|
M402VF-3-36-0ANR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 36 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.354 inch | 0.531 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
M402VF-3-46-01NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 46 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.059 inch | 0.63 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
M402VF-3-46-02NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 46 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.079 inch | 0.63 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
M402VF-3-34-0BNR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 34 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.394 inch | 0.512 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
20021231-00040C1LF
Amphenol FCi
|
Check for Price | Active | 40 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.018 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
M402VF-3-44-06NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 44 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.197 inch | 0.61 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
M402VF-3-78-01NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 78 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.059 inch | 0.945 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
M402VF-3-18-07NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 18 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.236 inch | 0.354 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
20021231-00028C8LF
Amphenol FCi
|
Check for Price | Active | 28 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 30u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.718 inch | FCI | unknown | EAR99 | 8536.69.40.40 |