Filter Your Search
21 - 30 of 18,365 results
|
009021061400339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 6 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | FEMALE | BOARD AND PANEL | GOLD | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -55 °C | 105 °C | HOLE 0.118 | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.276 inch | 0.453 inch | 1.248 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | |||||||||||
|
009021141100339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 14 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Gold (Au) | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SOLDER | 0.276 inch | 0.551 inch | 1.615 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | ||||
|
009021121300339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 12 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | 100 Cycles | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | -55 °C | 105 °C | HOLE 0.118 | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.276 inch | 0.453 inch | 1.846 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | |||||||
|
009021121200339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 12 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | 100 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | -55 °C | 105 °C | HOLE 0.059 | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.276 inch | 0.453 inch | 1.415 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | |||||||
|
009021121400339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 12 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | 100 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | -55 °C | 105 °C | HOLE 0.118 | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.276 inch | 0.453 inch | 1.846 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | |||||||
|
009021021100339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 2 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Gold (Au) | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SOLDER | 0.276 inch | 0.551 inch | 0.415 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | ||||
|
009021081100339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 8 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Gold (Au) | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SOLDER | 0.276 inch | 0.551 inch | 1.015 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | ||||
|
009021061100339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 6 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Gold (Au) | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SOLDER | 0.276 inch | 0.551 inch | 0.815 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | ||||
|
009021101100339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 10 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Gold (Au) | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SOLDER | 0.276 inch | 0.551 inch | 1.215 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown | ||||
|
009021181200339
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 18 | 1 | 2.54 mm | 1 | 16 mΩ | 2.5 A | MALE | 100 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | 1060VAC V | NO | 2.45 N | 1 GΩ | POLARIZED HOUSING | 0.49 N | NO | NO | e4 | NO | -55 °C | 105 °C | HOLE 0.059 | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.276 inch | 0.453 inch | 2.015 inch | 0.138 inch | KYOCERA KINSEKI CORP | unknown |