Filter Your Search
61 - 70 of 624 results
|
STV9380
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 18 V | VERTICAL DEFLECTION IC | BCDMOS | TV; MONITOR | NO | 1 | 10 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 5.334 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
STK79315A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 12 V | VERTICAL DEFLECTION IC | HYBRID | MONITOR | NO | 1 | 12 V | R-PSFM-T18 | Not Qualified | 18 | PLASTIC/EPOXY | SIP18,.1 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | SANYO ELECTRIC CO LTD | SFM | , SIP18,.1 | 18 | unknown | 8542.39.00.01 | ||||||||||||||
|
TDA4851
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 16 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | MONITOR | YES | 1 | 9.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3/e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-146-1, DIP-20 | 20 | compliant | 8542.39.00.01 | ||||||
|
BA9754S
ROHM Semiconductor
|
Check for Price | Obsolete | DIP | 12 V | HORIZONTAL DEFLECTION IC | 1 | 12 V | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROHM CO LTD | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TDA2170
STMicroelectronics
|
Check for Price | No | Obsolete | ZIP | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 35 V | R-PZFM-T11 | Not Qualified | e0 | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP11,.2,.17,67TB | 11 | not_compliant | 8542.39.00.01 | ||||||||||
|
TEA2029C
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 12 V | HORIZ/VERT DEFLECTION IC | TV | NO | 1 | 80 mA | 12 V | R-PDIP-T28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||||
|
TDA3654Q
NXP Semiconductors
|
Check for Price | Obsolete | ZIP | 40 V | VERTICAL DEFLECTION IC | YES | 1 | 10 V | OTHER | R-PZIP-T9 | Not Qualified | 60 °C | -25 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 17 mm | NXP SEMICONDUCTORS | ZIP | ZIP, | 9 | unknown | 8542.39.00.01 | ||||||||||||
|
TDA8179
STMicroelectronics
|
Check for Price | No | Active | ZIP | 48 V | VERTICAL DEFLECTION IC | NO | 1 | 10 V | OTHER | R-PZIP-T7 | Not Qualified | e0 | 150 °C | 7 | PLASTIC/EPOXY | ZIP7,.2,.1TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZIP, ZIP7,.2,.1TB | not_compliant | 8542.39.00.01 | ||||||||||||
|
STV9390
STMicroelectronics
|
Check for Price | Yes | Obsolete | SOP | 18 V | VERTICAL DEFLECTION IC | BCDMOS | TV; MONITOR | NO | 1 | 10 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | |||||
|
TDA8178
STMicroelectronics
|
Check for Price | No | Obsolete | ZIP | 48 V | VERTICAL DEFLECTION IC | NO | 1 | 10 V | OTHER | R-PZIP-T7 | Not Qualified | e0 | 150 °C | 7 | PLASTIC/EPOXY | ZIP7,.2,.1TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZIP, ZIP7,.2,.1TB | not_compliant | 8542.39.00.01 |