Filter Your Search
11 - 20 of 47 results
|
2KBP10M-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | 4 | CASE KBPM | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
2KBP10
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 63 A | 1 | Not Qualified | R-PSIP-W4 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
2KBP10L3
International Rectifier
|
Check for Price | No | No | Transferred | 2 A | 1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 63 A | 1 | Not Qualified | S-PDIP-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | SQUARE | IN-LINE | TIN LEAD | WIRE | DUAL | INTERNATIONAL RECTIFIER CORP | S-PDIP-W4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
2KBP10M-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2 A | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSIP-W4 | 165 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | DIGITRON SEMICONDUCTORS | R-PSIP-W4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
2KBP10M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | 4.7 W | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, KBPM, 4 PIN | 4 | 4LD, KBPM, THROUGH-HOLE, MOLDED PACKAGE | not_compliant | EAR99 | 8541.10.00.80 | KBPM | |||||||
|
2KBP10G
Fuji Electric Co Ltd
|
Check for Price | Active | 2 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 65 A | 1 | 150 °C | COLLMER SEMICONDUCTOR INC | PLASTIC, 2KBP-G, 4 PIN | 4 | unknown | EAR99 | ||||||||||||||||||||||||||
|
2KBP10L5
International Rectifier
|
Check for Price | No | No | Transferred | 2 A | 1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 63 A | 1 | Not Qualified | S-PDIP-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | SQUARE | IN-LINE | TIN LEAD | WIRE | DUAL | INTERNATIONAL RECTIFIER CORP | S-PDIP-W4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
S2KBP100-C
Secos Corporation
|
Check for Price | Contact Manufacturer | BRIDGE RECTIFIER DIODE | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
2KBP10M
Micro Commercial Components
|
Check for Price | No | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-W4 | e0 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
2KBP10M
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | PANJIT INTERNATIONAL INC | PLASTIC, KBPM, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 |