Filter Your Search
41 - 47 of 47 results
|
2KBP10M-E4/72
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-W4 | e4 | UL RECOGNIZED | 165 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | SINGLE | VISHAY SEMICONDUCTORS | R-PSIP-W4 | 4 | CASE KBPM | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||
|
2KBP10M-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 60 A | 1 | R-PSIP-W4 | e3 | UL RECOGNIZED | 2 | 150 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | WIRE | SINGLE | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | 4 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
2KBP10M
General Instrument Corp
|
Check for Price | Obsolete | 2 A | 1.1 V | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-T4 | UL RECOGNIZED | 165 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
2KBP10M
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 2 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | 165 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
2KBP10-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2 A | 1.2 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 1 | 165 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
2KBP10L3PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 2 A | 1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 63 A | 1 | Not Qualified | S-PDIP-W4 | 150 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SQUARE | IN-LINE | WIRE | DUAL | INTERNATIONAL RECTIFIER CORP | S-PDIP-W4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
2KBP10M
Digitron Semiconductors
|
Check for Price | No | Active | 2 A | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSIP-W4 | e0 | 165 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 |