Filter Your Search
31 - 40 of 47 results
|
2KBP10
Goldentech Discrete Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | 2 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | GOLDENTECH DISCRETE SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
2KBP10M-E4/51
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-T4 | e4 | UL RECOGNIZED | 165 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | Vishay | ||||||||||||||
|
2KBP10M-E4/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-T4 | e4 | UL RECOGNIZED | 165 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | R-PSIP-T4 | Vishay | 4 | CASE KBPM | 8541.10.00.80 | |||||||||
|
2KBP10M
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 60 A | 1 | Not Qualified | R-PSIP-W4 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | PLASTIC, KBP, 4 PIN | 8541.10.00.80 | |||||||||||||||||
|
2KBP10M_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | R-PSIP-W4 | 8541.10.00.80 | 2017-02-07 | ||||||||||||||
|
2KBP10
International Rectifier
|
Check for Price | No | Transferred | 2 A | 1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 63 A | 1 | Not Qualified | R-PSIP-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
2KBP10M
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 60 A | 1 | R-PSIP-W4 | e0 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | PLASTIC, KBPM, SIP-4 | 4 | 8541.10.00.80 | ||||||||||||
|
2KBP10M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 2 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | 1 kV | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.80 | 2018-04-05 | |||||||||||||
|
2KBP10MHR
Digitron Semiconductors
|
Check for Price | No | Active | 2 A | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 60 A | 1 | R-PSIP-W4 | e0 | MIL-19500 | 165 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | R-PSIP-W4 | 8541.10.00.80 | |||||||||||||||
|
2KBP10L5PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 2 A | 1 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 63 A | 1 | Not Qualified | S-PDIP-W4 | 150 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SQUARE | IN-LINE | WIRE | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | S-PDIP-W4 | 8541.10.00.80 |