Filter Your Search
21 - 30 of 47 results
|
2KBP10
Fuji Electric Co Ltd
|
Check for Price | No | Obsolete | 2 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | Not Qualified | R-PSIP-W4 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | FUJI ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
2KBP10M-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 60 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 165 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-PSIP-W4 | 4 | ||||||||||||||
|
2KBP10M_F065
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | 4.7 W | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | R-PSIP-W4 | 4 | KBPM | 4LD, KBPM, THROUGH-HOLE, MOLDED PACKAGE | ||||||||||
|
2KBP10M/51
Vishay Semiconductors
|
Check for Price | No | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-W4 | e0 | UL RECOGNIZED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | R-PSIP-W4 | 4 | CASE KBPM | Vishay | ||||||||||||
|
2KBP10PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 2 A | 1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 63 A | 1 | Not Qualified | R-PSIP-W4 | 150 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSIP-W4 | |||||||||||||
|
2KBP10
Semitronics Corp
|
Check for Price | No | Contact Manufacturer | 2 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SEMITRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
2KBP10
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 1 kV | 4 | 63 A | 1 | 150 °C | -40 °C | ISOLATED | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||
|
2KBP10M-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | HIGH RELIABILITY | 60 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PSIP-W4 | ||||||||||||||||
|
2KBP10M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 A | 4.7 W | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | UL RECOGNIZED | 60 A | 1 | COMMERCIAL | R-PSIP-W4 | e3 | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | BRIGHT TIN | WIRE | SINGLE | ROCHESTER ELECTRONICS INC | unknown | R-PSIP-W4 | 4 | |||||||||||||
|
2KBP10M
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-W4 | e0 | UL RECOGNIZED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.80 | PLASTIC, KBPM, 4 PIN | 4 |