Filter Your Search
1 - 10 of 70 results
|
CDLL5712
Cobham Semiconductor Solutions
|
Check for Price | No | Obsolete | 35 mA | 410 mV | 2 pF | 150 nA | 250 mW | SILICON | 20 V | MIXER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | AEROFLEX/METELICS INC | unknown | EAR99 | 8541.10.00.60 | ||||||
|
JAN1N5712
Hewlett Packard Co
|
Check for Price | Transferred | 1 V | 1.2 pF | 150 nA | 250 mW | SILICON | 20 V | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HEWLETT PACKARD CO | unknown | EAR99 | 8541.10.00.60 | O-LALF-W2 | |||||||||||
|
JANTX1N5712
Agilent Technologies Inc
|
Check for Price | Transferred | 1.2 pF | 250 mW | SILICON | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | AGILENT TECHNOLOGIES INC | unknown | EAR99 | 8541.10.00.60 | O-LALF-W2 | ||||||||||||||||
|
1N5712-AZ2
STMicroelectronics
|
Check for Price | Obsolete | 1.2 pF | 430 mW | SILICON | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | MATCHED BATCH AVAILABLE | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.60 | O-LALF-W2 | |||||||||||
|
JAN1N5712
Avago Technologies
|
Check for Price | Active | 1.2 pF | 250 mW | SILICON | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | AVAGO TECHNOLOGIES INC | unknown | EAR99 | 8541.10.00.60 | O-LALF-W2 | ||||||||||||||||
|
1N5712-AZ1
STMicroelectronics
|
Check for Price | Obsolete | 1.2 pF | 430 mW | SILICON | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | MATCHED BATCH AVAILABLE | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.60 | O-LALF-W2 | |||||||||||
|
JANKC1N5712
Compensated Devices Inc
|
Check for Price | Transferred | 1.2 pF | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | Not Qualified | S-XUUC-N1 | MIL-PRF-19500/445 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | COMPENSATED DEVICES INC | unknown | ||||||||||||||||||||
|
JANKC1N5712
Microsemi Corporation
|
Check for Price | Obsolete | 1.2 pF | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | Not Qualified | S-XUUC-N1 | e0 | MIL-PRF-19500/445 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.60 | ||||||||||||||||
|
JANTXV1N5712
Broadcom Limited
|
Check for Price | Active | 1.2 pF | 250 mW | SILICON | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | BROADCOM INC | compliant | EAR99 | 8541.10.00.60 | |||||||||||||||||
|
1N5712-AR2
STMicroelectronics
|
Check for Price | Obsolete | 1.2 pF | 430 mW | SILICON | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | MATCHED BATCH AVAILABLE | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.60 | O-LALF-W2 |