Filter Your Search
11 - 20 of 539,806 results
|
CBR1F-D020TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1 A | 1.3 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | R-PDIP-T4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | CENTRAL SEMICONDUCTOR CORP | DIP-4 | unknown | EAR99 | 8541.10.00.80 | 2018-01-30 | |||||||||
|
CS400F4
Dean Technology
|
Check for Price | Contact Manufacturer | 450 mA | 10 V | 300 ns | 1 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 4 kV | 4 | AVALANCHE | 15 A | 1 | 4 kV | S-PUFM-D4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DEAN TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
DB101-C
Secos Corporation
|
Check for Price | Active | BRIDGE RECTIFIER DIODE | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
MB358
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 35 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 400 A | 1 | S-XUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
S5VB20-5000
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | 3.5 A | 1.05 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 200 A | 1 | 200 V | S-XUFM-W4 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
GPJ20G
PanJit Semiconductor
|
Check for Price | Active | 20 A | 1.1 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | HIGH RELIABILITY | 350 A | 1 | 400 V | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
GBJ1510
Bytesonic Corporation
|
Check for Price | Yes | Active | BRIDGE RECTIFIER DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
GBU8M
Secos Corporation
|
Check for Price | Contact Manufacturer | 8 A | 1 V | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 200 A | 1 | 1 kV | R-PSFM-T4 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MB5005
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 50 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | S-XUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SBR3512
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 35 A | 1.19 V | 10 µA | SILICON | 1.2 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | HIGH RELIABILITY | 500 A | 1 | 1.2 kV | S-PUFM-D5 | MIL-STD-202 | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 |