Filter Your Search
21 - 30 of 539,806 results
|
2SB166040MLYY
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 5 A | 700 mV | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | 150 A | 1 | 125 °C | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
DSEP90-12AZ
Littelfuse Inc
|
Check for Price | Yes | Active | 90 A | 3.27 V | 85 ns | 1 mA | 430 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | VERY FAST SOFT RECOVERY | 800 A | 1 | 1.2 kV | R-PSSO-G2 | IEC-60747 | TO-268AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD253N08S15PSV
International Rectifier
|
Check for Price | No | No | Obsolete | 250 A | 1.4 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.6 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AB | 125 °C | -40 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | O-MUPM-H1 | |||||||||||
|
BYP102
Siemens
|
Check for Price | No | Transferred | 28 A | 1.7 V | 110 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 140 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-218AD | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T2 | ||||||||||||||
|
57L234
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 570 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 23.4 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | ||||||||||||||||||
|
87L235
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 870 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 23.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | ||||||||||||||||||
|
RL152H15
Rectron Semiconductor
|
Check for Price | Obsolete | 1.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||||||||
|
1N4937GP
Micro Commercial Components
|
Check for Price | No | Active | 1 A | 1.2 V | 200 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | DO-41 | 2 | ||||||||||
|
FR1016GP
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 A | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | 30 A | 1 | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.80 | O-XALF-W2 | DO-41 | 2 | |||||||||||||||
|
STPR830D
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 A | 1.2 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 90 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | TO-220AC | 3 |