Filter Your Search
1 - 10 of 1,643 results
|
FR102
Yangzhou Yangjie Electronics Co Ltd
|
$0.0191 | Contact Manufacturer | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | O-PALF-W2 | DO-41 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
FR102G
Yangzhou Yangjie Electronics Co Ltd
|
$0.0223 | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | DO-41, 2 PIN | ||||||||||||||||||||||||
|
FR102
Taiwan Semiconductor
|
$0.0949 | Yes | Obsolete | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ||||||||||||||||||
|
UFR10260
Microchip Technology Inc
|
$75.0677 | No | Active | 100 A | 1.35 V | 120 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | ULTRA FAST RECOVERY | 1.3 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | DO-5, 1 PIN | ||||||||||||||||||||||
|
UFR10270R
Microchip Technology Inc
|
$75.0677 | No | Active | 100 A | 1.35 V | 120 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 700 V | 1 | ULTRA FAST RECOVERY | 1.3 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | DO-5, 1 PIN | ||||||||||||||||||||||
|
UFR10280
Microchip Technology Inc
|
$75.0677 | No | Active | 100 A | 1.35 V | 120 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST RECOVERY | 1.3 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | DO-5, 1 PIN | ||||||||||||||||||||||
|
UFR10260R
Microchip Technology Inc
|
$75.0677 | No | Active | 100 A | 1.35 V | 120 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | ULTRA FAST RECOVERY | 1.3 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | DO-5, 1 PIN | ||||||||||||||||||||||
|
UFR10270
Microchip Technology Inc
|
$75.0677 | No | Active | 100 A | 1.35 V | 120 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 700 V | 1 | ULTRA FAST RECOVERY | 1.3 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | DO-5, 1 PIN | ||||||||||||||||||||||
|
UFR10280R
Microchip Technology Inc
|
$75.0677 | No | Active | 100 A | 1.35 V | 120 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST RECOVERY | 1.3 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | DO-5, 1 PIN | ||||||||||||||||||||||
|
FR1020N90M9F2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | METAL OXIDE FILM | 125 °C | 25 °C | 2 | RECTANGULAR PACKAGE | Radial | ITT POWER SOLUTIONS INC | unknown | EAR99 | Rectangular | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | 6 W | 90.9 MΩ | FIXED RESISTOR | FR1020(F TOL) | 100 ppm/°C | 1 % | 30 kV |