Filter Your Search
21 - 30 of 129 results
|
AR5000
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 50 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 500 A | 1 | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
R5000715XXWA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 700 V | 1 | POWER | 1 | Not Qualified | R-XUPM-D1 | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | POST/STUD MOUNT | SOLDER LUG | UPPER | POWEREX INC | unknown | EAR99 | R-XUPM-D1 | 1 | 8541.10.00.80 | |||||||||||||||||
|
R5000915
Powerex Power Semiconductors
|
Check for Price | Active | 150 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 900 V | 1 | 3 kA | 1 | 200 °C | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
R5000
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 200 mA | 5 V | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | 30 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
R5000F-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-PALF-W2 | 135 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.70 | ||||||||||||||||||
|
R5000-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 5 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 5 kV | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.70 | DO-15 | Rectron | ||||
|
R5000710
Powerex Power Semiconductors
|
Check for Price | Active | 100 A | 1.25 V | RECTIFIER DIODE | SINGLE | NO | 700 V | 1 | 2.3 kA | 1 | 200 °C | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
R5000715
Powerex Power Semiconductors
|
Check for Price | Active | 150 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 700 V | 1 | 3 kA | 1 | 200 °C | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SR5000
Diotec Electronics Corp
|
Check for Price | Contact Manufacturer | DIOTEC ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
R5000GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | 1 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 |