Filter Your Search
1 - 10 of 1,321 results
|
GSK18
Surge Components Inc
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
SK180
Thomson Consumer Electronics
|
Check for Price | Obsolete | 10 W | 45 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SK18-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | 30 A | 1 | 80 V | R-PDSO-C2 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SK18
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 800 mV | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | 40 A | 1 | 125 °C | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
SK18-S
Surge Components Inc
|
Check for Price | Active | 1 A | 800 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 40 A | 1 | 80 V | R-PDSO-C2 | DO-214AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
SK1840D2R
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 18 A | 580 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 320 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||
|
SK1820D2R
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 18 A | 580 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 320 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SK1845D2R
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 18 A | 580 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 320 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SK18-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 1 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | R-PDSO-C2 | e0 | DO-214AA | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | PLASTIC, SMB, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-214AA | 2 | |||||||||||||||
|
SK185
Thomson Consumer Electronics
|
Check for Price | Obsolete | 10 W | 50 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 |