Filter Your Search
1 - 10 of 564,342 results
|
FO257
Moog Components Group
|
Check for Price | Active | 630 nm | 10 dB | IT CAN ALSO OPERATE AT 650 NM | MMF | -40 °C | 60 °C | ST CONNECTOR | 88.1 mm | 60 mm | MOOG COMPONENTS GROUP | unknown | |||||||||||||||||||||
|
AFBR-390550RZ
Broadcom Limited
|
$15.2398 | Yes | Yes | Active | 650 nm | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 7.7 mm | 55.86 mm | 10.16 mm | BROADCOM INC | compliant | PACKAGE-8 | Avago Technologies | ||||||||||||||||
|
AFBR-390525RZ
Broadcom Limited
|
$12.0912 | Yes | Yes | Active | 650 nm | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 7.7 mm | 30.46 mm | 10.16 mm | BROADCOM INC | compliant | PACKAGE-8 | Avago Technologies | 5A991.B.1 | 8517.62.00.50 | ||||||||||||||
|
LM-04
Roithner LaserTechnik GmbH
|
Check for Price | Contact Manufacturer | 650 nm | 640 nm | 660 nm | LASER DIODE MODULE EMITTER | 45 mA | 4.5 V | 3 V | -10 °C | 45 °C | ROITHNER LASERTECHNIK GMBH | unknown | |||||||||||||||||||||
|
L10881
Hamamatsu Photonics
|
Check for Price | Yes | Active | 650 nm | 640 nm | 665 nm | POF | 630 µW | 60 °C | THROUGH HOLE MOUNT | NO | 5.8 mm | 5.2 mm | 1.77 mm | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||||
|
LM-03
Roithner LaserTechnik GmbH
|
Check for Price | Contact Manufacturer | 650 nm | 640 nm | 660 nm | LASER DIODE MODULE EMITTER | 45 mA | 4.5 V | 3 V | -10 °C | 45 °C | ROITHNER LASERTECHNIK GMBH | unknown | |||||||||||||||||||||
|
AFBR-390500RZ
Broadcom Limited
|
$21.5421 | Yes | Yes | Active | 650 nm | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 7.7 mm | 10.16 mm | BROADCOM INC | compliant | PACKAGE-8 | Avago Technologies | |||||||||||||||||
|
AFBR-390575RZ
Broadcom Limited
|
$20.9075 | Yes | Yes | Active | 650 nm | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 7.7 mm | 81.26 mm | 10.16 mm | BROADCOM INC | compliant | PACKAGE-8 | Avago Technologies | ||||||||||||||||
|
LM-01
Roithner LaserTechnik GmbH
|
Check for Price | Contact Manufacturer | 650 nm | 640 nm | 660 nm | 3 V | LASER DIODE MODULE EMITTER | 40 mA | -10 °C | 45 °C | ROITHNER LASERTECHNIK GMBH | unknown | ||||||||||||||||||||||
|
LM-02
Roithner LaserTechnik GmbH
|
Check for Price | Contact Manufacturer | 650 nm | 640 nm | 660 nm | 3 V | LASER DIODE MODULE EMITTER | 40 mA | -10 °C | 45 °C | ROITHNER LASERTECHNIK GMBH | unknown |