Filter Your Search
11 - 20 of 1,181,248 results
|
7447709101
Wurth Elektronik
|
$1.9975 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 110 mΩ | 20 % | YES | 1 kHz | 2.5 A | 4.3 MHz | NICKEL-ZINC | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | 4747 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
IHLP2525CZERR68M01
Vishay Intertechnologies
|
$0.9228 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.5 mΩ | 20 % | YES | 100 kHz | 15.5 A | 62 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | |||||||
|
IHLP2525CZERR68M01
Vishay Dale
|
$1.3452 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.5 mΩ | 20 % | YES | 100 kHz | 15.5 A | 62 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY DALE | 2525 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
SPM6530T-3R3M
TDK Corporation
|
$0.7040 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 29.7 mΩ | 20 % | YES | 100 kHz | 6.8 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
DR127-330-R
Eaton Corporation
|
$0.9815 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 60 mΩ | 20 % | YES | 100 kHz | 3.23 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | compliant | Eaton | |||||||||
|
SPM6530T-2R2M
TDK Corporation
|
$0.6757 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 19.1 mΩ | 20 % | YES | 100 kHz | 8.2 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
DR127-101-R
Eaton Corporation
|
$1.0030 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 163 mΩ | 20 % | YES | 100 kHz | 1.96 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | compliant | Eaton | |||||||||
|
ACT45B-101-2P-TL003
TDK Epcos
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||||||||
|
IHLP2525CZER220M11
Vishay Dale
|
$1.0144 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 135 mΩ | 20 % | YES | 100 kHz | 2.9 A | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.47 mm | 6.47 mm | VISHAY DALE | 2525 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||||
|
IHLP2525CZER220M11
Vishay Intertechnologies
|
$0.7010 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 135 mΩ | 20 % | YES | 100 kHz | 2.9 A | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |