Parametric results for: TE368 under Fixed Inductors

Filter Your Search

21 - 30 of 1,181,248 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
DS1307
Falco Electronics
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 100 µH 206 mΩ 20 % YES 100 kHz 1.7 A 7360 POWER INDUCTOR 1 YES 85 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 7.62 mm 18.54 mm 15.24 mm FALCO ELECTRONICS CHIP unknown EAR99 8504.50.80.00
IHLP5050FDER100M01
Vishay Intertechnologies
$1.5562 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 17.2 mΩ 20 % YES 100 kHz 10 A COMPOSITE 5050 POWER INDUCTOR 1 YES e3 125 °C -55 °C Shielded Construction 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 6.4 mm 13.2 mm 12.9 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
7447709220
Wurth Elektronik
$1.9465 Yes Active GENERAL PURPOSE INDUCTOR 22 µH 28 mΩ 20 % YES 1 kHz 5.3 A 10 MHz NICKEL-ZINC 4747 POWER INDUCTOR 1 YES e1 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE TIN SILVER COPPER DUAL ENDED ONE SURFACE 10 mm 12 mm 12 mm WUERTH ELEKTRONIK GMBH & CO KG CHIP compliant EAR99 8504.50.80.00 Würth Elektronik
DFE252012P-1R0M=P2
Murata Manufacturing Co Ltd
$0.1946 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 42 mΩ 20 % YES 1 MHz 3.2 A METAL ALLOY 1008 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.2 mm 2.5 mm 2 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00 Murata Electronics
IHLP2020CZER3R3M01
Vishay Dale
$1.4112 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 54.7 mΩ 20 % YES 100 kHz 5 A 31 MHz COMPOSITE 2020 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3 mm 5.18 mm 5.18 mm VISHAY DALE 2020 unknown EAR99 8504.50.80.00 Vishay
IHLP2020CZER3R3M01
Vishay Intertechnologies
$0.7554 Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 54.7 mΩ 20 % YES 100 kHz 5 A 31 MHz COMPOSITE 2020 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3 mm 5.18 mm 5.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
IHLP2020CZER2R2M01
Vishay Intertechnologies
$0.9344 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 29.2 mΩ 20 % YES 100 kHz 5.8 A 39 MHz COMPOSITE 2020 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3 mm 5.18 mm 5.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
IHLP4040DZER220M11
Vishay Dale
$1.7416 Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 66 mΩ 20 % YES 100 kHz 5 A COMPOSITE 4240 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 4 mm 10.795 mm 10.16 mm VISHAY DALE 4040 unknown EAR99 8504.50.80.00 Vishay
IHLP4040DZER220M11
Vishay Intertechnologies
$0.8266 Yes Active GENERAL PURPOSE INDUCTOR 22 µH 66 mΩ 20 % YES 100 kHz 5 A COMPOSITE 4240 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 4 mm 10.795 mm 10.16 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
IHLP4040DZER470M11
Vishay Dale
$1.7416 Yes Yes Active GENERAL PURPOSE INDUCTOR 47 µH 145 mΩ 20 % YES 100 kHz 3.3 A COMPOSITE 4240 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 4 mm 10.795 mm 10.16 mm VISHAY DALE 4040 unknown EAR99 8504.50.80.00 Vishay