Filter Your Search
81 - 90 of 77,457 results
|
|
IL1P-67201AV-55SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 4.608 kbit | 9 | 512X9 | 3.3 V | 55 ns | 70 ns | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | DIP-28 | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||
|
IDT72235LB15TFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | GREEN, PLASTIC, STQFP-64 | EAR99 | 8542.32.00.71 | QFP | 64 | 1992-01-01 | |||||
|
IDT723663L12PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 147.456 kbit | 36 | 4KX36 | 5 V | 8 ns | 12 ns | BI-DIRECTIONAL FIFO | MAIL BOX | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | TQFP-128 | EAR99 | 8542.32.00.71 | QFP | 128 | |||||||||
|
IDT72205LB10TF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | PLASTIC, STQFP-64 | EAR99 | 8542.32.00.71 | QFP | 64 | ||||||||
|
IDT72V23115JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 10 ns | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.9954 mm | 11.4554 mm | GREEN, PLASTIC, LCC-32 | EAR99 | 8542.32.00.71 | QFJ | 32 | ||||||||||||
|
|
72025L15PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 18.432 kbit | 18 | 1KX18 | 5 V | 15 ns | 40 MHz | OTHER FIFO | 1000 | 1.024 k | ASYNCHRONOUS | 160 µA | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | EAR99 | 8542.32.00.71 | TQFP | 64 | PN64 | ||||||||||||||||||
|
|
LH540203-25
Sharp Corp
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 35 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 36 mm | 15.24 mm | 0.600 INCH, PLASTIC, DIP-28 | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
|
CL1P-67201AV-45
Temic Semiconductors
|
Check for Price | Transferred | 4.608 kbit | 9 | 512X9 | 3.3 V | 45 ns | 55 ns | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | 0.300 INCH, CERAMIC, DIP-28 | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||
|
IDT7284L12PAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 20 ns | RETRANSMIT | 2 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 6.1 mm | GREEN, TSSOP-56 | EAR99 | 8542.32.00.71 | TSSOP | 56 | |||||||||||
|
|
5962D9317705VTX
Microchip Technology Inc
|
Check for Price | Active | 147.456 kbit | 9 | 16KX9 | 5 V | 30 ns | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | DIP-28 | EAR99 | 8542.32.00.71 |