Filter Your Search
71 - 80 of 77,457 results
|
|
CL1P-67201AV-35:D
Temic Semiconductors
|
Check for Price | Transferred | 4.608 kbit | 9 | 512X9 | 3.3 V | 35 ns | 45 ns | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | DIP-28 | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
|
ALTI-67202AV-45SHXXX:RD
Temic Semiconductors
|
Check for Price | Transferred | 9.216 kbit | 9 | 1KX9 | 3.3 V | 45 ns | 55 ns | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
|
IDT72605L50G
Integrated Device Technology Inc
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 25 ns | 20 MHz | 50 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | PGA-68 | EAR99 | 8542.32.00.71 | PGA | 68 | |||||||
|
|
AM7204A-25JC
Rochester Electronics LLC
|
Check for Price | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 25 ns | 35 ns | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | PLASTIC, LCC-32 | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
|
72403L10PDGB
Renesas Electronics Corporation
|
Check for Price | Obsolete | OTHER FIFO | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
7200S65SO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 65 ns | 80 ns | OTHER FIFO | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | EAR99 | 8542.32.00.71 | |||||||||
|
|
FQ221L25JI
AMIC Technology
|
Check for Price | Contact Manufacturer | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 35 µA | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
|
7204L120L
Integrated Device Technology Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 120 ns | 7 MHz | 140 ns | OTHER FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | EAR99 | 8542.32.00.71 | ||||||||||||
|
|
MM0-67201AL-30:RD
Atmel Corporation
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 30 ns | 40 ns | BI-DIRECTIONAL FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | UUC | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | DIE-28 | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
ILS1-67204V-60
Atmel Corporation
|
Check for Price | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 35 ns | 45 ns | OTHER FIFO | 1 | 16000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | PLASTIC, LCC-32 | EAR99 | 8542.32.00.71 | QFJ | 32 |