Filter Your Search
41 - 50 of 8,354 results
|
FUSB307BVMPX
onsemi
|
$1.2641 | Yes | Active | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 5.5 V | 2.8 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ONSEMI | 510BS | compliant | 8542.31.00.01 | onsemi | ||||||||||||||||||||||||
|
CP2102N-A01-GQFN28
Silicon Laboratories Inc
|
$1.2711 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | QFN-28 | |||||||||||||||||||||||
|
CP2104-F03-GM
Silicon Laboratories Inc
|
$1.2725 | Yes | Active | 1.5 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 18.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | QFN-24 | QFN | 24 | 3A991.A.2 | |||||||||||||||||
|
CP2102N-A01-GQFN28R
Silicon Laboratories Inc
|
$1.2837 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | QFN-28 | |||||||||||||||||||||||
|
STUSB1602AQTR
STMicroelectronics
|
$1.3290 | Yes | Active | YES | 1 | 22 V | 4.1 V | 5 V | S-XQCC-N24 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | STMicroelectronics | EAR99 | 2017-08-22 | YES | POWER SUPPLY SUPPORT CIRCUIT | 2 | 0.2 | |||||||||||||||||||||||
|
STUSB1600AQTR
STMicroelectronics
|
$1.3368 | Yes | Active | I2C | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 22 V | 4.1 V | INDUSTRIAL | S-XQCC-N24 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | STMicroelectronics | QFN-24 | EAR99 | 2018-07-03 | |||||||||||||||||||||||
|
CYPD2122-24LQXI
Infineon Technologies AG
|
$1.3603 | Yes | Active | I2C, SPI, UART, USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | QFN-24 | ||||||||||||||||||||||
|
UTC2000-E/MG
Microchip Technology Inc
|
$1.3623 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N16 | e3 | 125 °C | -40 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | HVQCCN, | EAR99 | ||||||||||||||||||||||
|
UPD350C-I/Q8X
Microchip Technology Inc
|
$1.3719 | Active | I2C; SPI; USB | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | QFN-28 | EAR99 | ||||||||||||||||||||||||
|
UPD350D-I/Q8X
Microchip Technology Inc
|
$1.3719 | Active | I2C; SPI; USB | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | QFN-28 | EAR99 |