Filter Your Search
11 - 20 of 248,962 results
|
GT-96100A-B-X-C083-00
Galileo Technology Inc
|
Check for Price | Obsolete | RM5260; RM5270/1; RM7000; RV4600; RV5000; R5000 | 64 | 64 | 12.5 MBps | 83 MHz | YES | 2.5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | YES | ASYNC, BIT; HDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 2.625 V | 2.375 V | COMMERCIAL | S-PBGA-B492 | Not Qualified | 70 °C | 492 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | GALILEO TECHNOLOGY INC | BGA | , | 492 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
LSIFC929
LSI Corporation
|
Check for Price | No | Obsolete | PCI | 64 | 64 | 100 MBps | 106.25 MHz | YES | 2.5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | CMOS | YES | ASYNC, BIT; SYNC, BYTE | YES | 2 | 2.63 V | 2.37 V | COMMERCIAL | S-PBGA-B329 | Not Qualified | e0 | 70 °C | 329 | PLASTIC/EPOXY | BGA | BGA329,23X23,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.52 mm | 31 mm | 31 mm | LSI CORP | BGA | 31 X 31 MM, 1.27 MM PITCH, PLASTIC, MO-151BAR, BGA-329 | 329 | compliant | 8542.31.00.01 | |||||||||||||
|
GT-96100-B-1
Galileo Technology Inc
|
Check for Price | Obsolete | 64 | 64 | 12.5 MBps | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT | NRZI; BIPH-LEVEL (MANCHESTER) | YES | 20 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B492 | Not Qualified | 70 °C | 492 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | GALILEO TECHNOLOGY INC | BGA | , | 492 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
NH82546GB/SL87W
Intel Corporation
|
Check for Price | Yes | Obsolete | 64 | 64 | 125 MBps | 25 MHz | YES | 1.5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | YES | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | 2 | 1.57 V | 1.43 V | COMMERCIAL | S-PBGA-B364 | Not Qualified | 55 °C | 364 | PLASTIC/EPOXY | BGA | BGA364,20X20,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68840FE
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4096 | 64 | 64 | 12.5 MBps | 25 MHz | 64 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | CMOS | INTEGRATED MEDIA ACCESS CONTROL AND PHYSICAL LAYER CONTROL; CHIPSET WITH MC68836 | YES | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 8 | 500 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQFP-G184 | Not Qualified | e0 | 70 °C | 184 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP184,1.4SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.58 mm | 32 mm | 32 mm | MOTOROLA INC | CERAMIC, QFP-184 | unknown | 8542.31.00.01 | |||||||||||
|
MC68840RC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4096 | 64 | 64 | 12.5 MBps | 25 MHz | 64 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | CMOS | INTEGRATED MEDIA ACCESS CONTROL AND PHYSICAL LAYER CONTROL; CHIPSET WITH MC68836 | YES | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 8 | 500 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P184 | Not Qualified | e0 | 70 °C | 184 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA184M,17X17,MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.794 mm | 44.704 mm | 44.704 mm | MOTOROLA INC | PGA | PGA, PGA184M,17X17,MOD | 184 | unknown | 8542.31.00.01 | |||||||||
|
PC82545GM
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | PCI | 64 | 64 | 125 MBps | 25 MHz | YES | 1.5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLIES | YES | YES | 1 | 1.57 V | 1.43 V | COMMERCIAL | S-PBGA-B364 | Not Qualified | e1 | 55 °C | 364 | PLASTIC/EPOXY | LBGA | BGA364,20X20,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 21 mm | 21 mm | INTEL CORP | BGA | 21 X 21 MM, 1 MM PITCH, LEAD FREE, BGA-364 | 364 | compliant | 8542.31.00.01 | 5A991 | |||||||||||
|
TSB82AA2PGEG4
Texas Instruments
|
$14.4208 | Yes | Obsolete | PCI | 64 | 64 | 100 MBps | 33 MHz | 2 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-144 | 144 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
FW82546GB/SL75S
Intel Corporation
|
Check for Price | No | Obsolete | 64 | 64 | 125 MBps | 25 MHz | YES | 1.5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | YES | MIL STD 1553A; MIL STD 1553B | 2 | 1.57 V | 1.43 V | COMMERCIAL | S-PBGA-B364 | Not Qualified | 55 °C | 364 | PLASTIC/EPOXY | BGA | BGA364,20X20,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
RC82545GM
Intel Corporation
|
Check for Price | No | No | Obsolete | PCI | 64 | 64 | 125 MBps | 25 MHz | YES | 1.5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLIES | YES | ASYNC, BIT | YES | 1 | 1.57 V | 1.43 V | COMMERCIAL | S-PBGA-B364 | Not Qualified | e0 | 55 °C | 364 | PLASTIC/EPOXY | LBGA | BGA364,20X20,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 21 mm | 21 mm | INTEL CORP | BGA | 21 X 21 MM, 1 MM PITCH, BGA-364 | 364 | compliant | 8542.31.00.01 | 5A991 |