Parametric results for: SFH4243-R under Infrared LEDs

Filter Your Search

1 - 10 of 15,975 results

All Filters
|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-503IRT2E-2AC
Lucky Light Electronics Co Ltd
$0.0511 Yes Contact Manufacturer 8541.40.20.00
LL-503IRC2V-2AD
Lucky Light Electronics Co Ltd
$0.0511 Contact Manufacturer 8541.40.20.00
IR26-21C/L110/TR8
Everlight Electronics Co Ltd
$0.0514 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C ROUND 1.6 mm 8541.40.20.00 ROHS COMPLIANT, SUBMINIATURE, PLASTIC, SMD, 2 PIN EAR99
IR204-A
Everlight Electronics Co Ltd
$0.0521 Yes Yes Active 100 mA 1.5 V 1 NO RADIAL MOUNT 940 nm 35 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C BAG ROUND 3 mm 8541.40.20.00 EAR99
IR11-21C/TR8
Everlight Electronics Co Ltd
$0.0551 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 100 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C RECTANGULAR 2 mm 8541.40.20.00 ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN EAR99
IR26-51C/L110/TR8
Everlight Electronics Co Ltd
$0.0555 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 20 deg SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C ROUND 8541.40.20.00 ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN EAR99
IR333C/H0/L10
Everlight Electronics Co Ltd
$0.0561 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 40 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 5 mm 8541.40.20.00 ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99
IR25-21C/TR8
Everlight Electronics Co Ltd
$0.0609 Yes Yes Active 65 mA 1 940 nm SINGLE INFRARED LED 85 °C -25 °C RECTANGULAR 1.6 mm 8541.40.20.00 ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN EAR99
IR204C-A
Everlight Electronics Co Ltd
$0.0619 Yes Yes Active 100 mA 1.5 V 1 NO THROUGH HOLE MOUNT 940 nm 35 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -40 °C ROUND 3 mm 8541.40.20.00 PLASTIC PACKAGE-2 EAR99
IR15-21C/TR8
Everlight Electronics Co Ltd
$0.0645 Yes Yes Active 65 mA 1.5 V 1 YES SURFACE MOUNT 940 nm 160 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAlAs 45 m 85 °C -25 °C RECTANGULAR NOT SPECIFIED 2 mm 8541.40.20.00 ROHS COMPLIANT, PLASTIC, SMD, 2 PIN EAR99