Filter Your Search
21 - 30 of 26,900 results
|
SPLLL90_3
OSRAM GmbH
|
Check for Price | Yes | Transferred | 1 | NO | RADIAL MOUNT | 905 nm | AEC-Q101 | COMPLEX | LASER DIODE | 13 ns | InAIGaAs/GaAs | 7 m | 100 °C | -40 °C | RECTANGULAR | OSRAM OPTO SEMICONDUCTORS GMBH | PLASTIC PACKAGE-3 | compliant | ||||||||||
|
Q62702P5353
OSRAM Opto Semiconductors
|
$16.0524 | Yes | Transferred | 40 A | 11 V | 1 | NO | THROUGH HOLE MOUNT | 905 nm | 75 W | 1 A | SINGLE | LASER DIODE | InGaAs/GaAs | 7 m | e3 | 85 °C | -40 °C | CYLINDRICAL | TIN | 4.9 mm | OSRAM OPTO SEMICONDUCTORS GMBH | Radial T1 3/4 LASER DIODE | compliant | |||||
|
Q62702P1760
OSRAM Opto Semiconductors
|
$11.4674 | Yes | Transferred | 40 A | 5.3 V | 1 | NO | RADIAL MOUNT | 905 nm | 1 A | SINGLE | LASER DIODE | 7 m | e3 | 85 °C | -40 °C | CYLINDRICAL | Tin (Sn) | 4.95 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||||
|
ADL-65075SR
Laser Components USA Inc
|
$5.0555 | Active | LASER DIODE | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||
|
ADL-63301TL
Laser Components USA Inc
|
$16.6897 | Active | 120 mA | 2.7 V | 1 | NO | RADIAL MOUNT | 640 nm | 35 mW | 70 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaInP | 40 °C | -10 °C | ROUND | LASER COMPONENTS GMBH | unknown | |||||||||||
|
LCU80B051A
Laser Components USA Inc
|
$4.7646 | Active | 250 mA | 2 V | 1 | NO | RADIAL MOUNT | 808 nm | 220 mW | HIGH RELIABILITY | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 50 °C | -10 °C | ROUND | 1.6 mm | LASER COMPONENTS GMBH | unknown | |||||||||||
|
LCU66A051A
Laser Components USA Inc
|
$35.0934 | Active | 210 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 660 nm | 100 mW | 90 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 50 °C | -10 °C | ROUND | LASER COMPONENTS GMBH | unknown | ||||||||||||
|
LCU66A051AP
Laser Components USA Inc
|
$29.6523 | Active | LASER DIODE | LASER COMPONENTS GMBH | unknown | 2018-06-08 | |||||||||||||||||||||||
|
LCU632051A
Laser Components USA Inc
|
$12.7307 | Active | LASER DIODE | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||
|
ADL-65075SL
Laser Components USA Inc
|
$3.1164 | Active | 35 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 655 nm | 10 mW | 25 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaInP | 70 °C | -10 °C | ROUND | LASER COMPONENTS GMBH | unknown |