Filter Your Search
11 - 20 of 26,900 results
|
159353940A6300
Wurth Elektronik
|
$20.5529 | Yes | Active | 3 A | 2.3 V | 1 | YES | SURFACE MOUNT | 940 nm | 1.9 W | 1.1 mA | SINGLE | LASER DIODE | AlGaAs | 2 m | 85 °C | -20 °C | TR, EMBOSSED, 7 INCH | RECTANGULAR | 3 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | ||||
|
RLD78MZA6-00A
ROHM Semiconductor
|
$13.4577 | Yes | Active | 60 mA | 2.3 V | 1 | NO | RADIAL MOUNT | 790 nm | 4.5 mW | 50 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 70 °C | -10 °C | ROUND | 1.6 mm | ROHM CO LTD | compliant | ROHM Semiconductor | |||||||
|
ADL-63054TL
Laser Components USA Inc
|
$6.3435 | Yes | Active | 10 mA | 1 | NO | THROUGH HOLE MOUNT | 635 nm | 7 mW | 30 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaInP | 50 °C | -10 °C | ROUND | LASER COMPONENTS GMBH | unknown | |||||||||
|
RLD82NZJ1-00A
ROHM Semiconductor
|
$38.1879 | Yes | Active | 350 mA | 2.8 V | 1 | NO | THROUGH HOLE MOUNT | 822 nm | 220 mW | 70 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | 60 °C | -10 °C | ROUND | 1.6 mm | ROHM CO LTD | unknown | ROHM Semiconductor | |||||||
|
159353940B1300
Wurth Elektronik
|
$20.5529 | Yes | Active | 3 A | 2.3 V | 1 | YES | SURFACE MOUNT | 940 nm | 1.8 W | 1.1 mA | SINGLE | LASER DIODE | AlGaAs | 2 m | 85 °C | -20 °C | TR, EMBOSSED, 7 INCH | RECTANGULAR | 3 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | ||||
|
HL6358MG
Oclaro Inc
|
$5.1278 | Transferred | 50 mA | 2.5 V | 1 | NO | THROUGH HOLE MOUNT | 639 nm | 12 mW | 35 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaInP | 50 °C | -10 °C | ROUND | 1.6 mm | OCLARO INC | unknown | GREEN, METAL PACKAGE-3 | |||||||
|
OPV322
TT Electronics OPTEK Technology
|
$7.3726 | Yes | Yes | Transferred | 1 | 850 nm | 3 mA | SINGLE | LASER DIODE | 85 °C | ROUND | 1.52 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ROHS COMPLIANT PACKAGE-2 | |||||||||||
|
OPV302
TT Electronics OPTEK Technology
|
$13.6473 | Yes | Transferred | 1 | 830 nm | 1.5 mW | 3 mA | SINGLE | LASER DIODE | 85 °C | -40 °C | ROUND | OPTEK TECHNOLOGY INC | unknown | TT Electronics | ROHS COMPLIANT, TO-46, 3 PIN | |||||||||||
|
HL63193MG
Oclaro Inc
|
$25.5397 | Transferred | LASER DIODE | OCLARO INC | unknown | ||||||||||||||||||||||
|
HL40041MG
Oclaro Inc
|
$61.7917 | Transferred | LASER DIODE | OCLARO INC | unknown |