Filter Your Search
1 - 10 of 26,900 results
|
TPGAD1S09H
Excelitas Technologies Corporation
|
$30.1572 | Yes | Yes | Active | 1 | 905 nm | 70 W | 1.75 A | SINGLE | LASER DIODE | 85 °C | -40 °C | RECTANGULAR | EXCELITAS TECHNOLOGIES CORP | unknown | ||||||||||||||||
|
RLD90QZW3-00A
ROHM Semiconductor
|
$76.6014 | Active | 27 A | 22 V | 1 | NO | THROUGH HOLE MOUNT | 905 nm | 75 W | SINGLE | LASER DIODE | 85 °C | -40 °C | ROUND | 1.6 mm | ROHM CO LTD | compliant | ROHM Semiconductor | |||||||||||||
|
ADL-65075TA4
Laser Components USA Inc
|
$1.7611 | Active | 35 mA | 1 | NO | RADIAL MOUNT | 10 mW | COMPLEX | LASER DIODE | AlGaInP | 70 °C | -10 °C | ROUND | LASER COMPONENTS GMBH | unknown | 2020-02-12 | |||||||||||||||
|
ADL-65055TL
Laser Components USA Inc
|
$1.3125 | Active | 35 mA | 1 | NO | RADIAL MOUNT | 655 nm | 7 mW | 25 mA | HIGH RELIABILITY | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaInP | 50 °C | -10 °C | ROUND | LASER COMPONENTS GMBH | unknown | |||||||||||||
|
ADL-85051TL
Laser Components USA Inc
|
$6.7612 | Active | 35 mA | 1.9 V | 1 | NO | RADIAL MOUNT | 842 nm | 5 mW | 25 mA | SINGLE WITH BUILT-IN PHOTO DIODE | LASER DIODE | AlGaAs | 50 °C | -10 °C | ROUND | LASER COMPONENTS GMBH | unknown | |||||||||||||
|
SPLPL90_3
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 40 A | 11 V | 1 | NO | THROUGH HOLE MOUNT | 905 nm | 75 W | 1 A | SINGLE | LASER DIODE | InGaAs/GaAs | 7 m | e3 | 85 °C | -40 °C | CYLINDRICAL | TIN | 4.9 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||
|
RLD90QZWB-00A
ROHM Semiconductor
|
$18.5432 | Yes | Active | 17 V | 1 | NO | RADIAL MOUNT | 905 nm | 25 W | 1 A | SINGLE | LASER DIODE | 85 °C | -40 °C | TRAY | ROUND | 1.6 mm | ROHM CO LTD | unknown | ROHM Semiconductor | |||||||||||
|
RLD90QZWA-10A
ROHM Semiconductor
|
$7.8033 | Yes | Active | 20 V | 1 | NO | RADIAL MOUNT | 905 nm | 15 W | SINGLE | LASER DIODE | 85 °C | -40 °C | TRAY | ROUND | 1.6 mm | ROHM CO LTD | unknown | ROHM Semiconductor | ||||||||||||
|
RLD90QZWJ-10A
ROHM Semiconductor
|
$47.9296 | Yes | Active | 19 V | 1 | NO | RADIAL MOUNT | 905 nm | 25 W | 1 A | SINGLE | LASER DIODE | 85 °C | -40 °C | TRAY | ROUND | 1.6 mm | ROHM CO LTD | unknown | ROHM Semiconductor | |||||||||||
|
SPLPL90
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 1 | 905 nm | 25 W | 1 A | SINGLE | LASER DIODE | e3 | 85 °C | -40 °C | CYLINDRICAL | Tin (Sn) | 4.95 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 |