Filter Your Search
31 - 40 of 143 results
|
HCPL-2601-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-2601-560E
Broadcom Limited
|
Check for Price | Yes | Obsolete | 20 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | BROADCOM LTD | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||||
|
HCPL-2601WV
onsemi
|
Check for Price | Active | 5 V | 30 mA | NO | THROUGH HOLE MOUNT | 2.5 kV | 0.0001 ps | 85 mW | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | unknown | IC Outputs | ||||||||||||||||||||||
|
HCPL-2601#320
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 50 mA | 5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||
|
HCPL2601SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-8 | compliant | IC Outputs | DIP | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | |||||||||||||
|
HCPL2601TSR2VM
onsemi
|
Check for Price | Active | 50 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | 100 °C | -40 °C | 1 | TR | RECTANGULAR | ON SEMICONDUCTOR | SMT-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-2601SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | 50 mA | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||||||||||||
|
HCPL2601TSM
onsemi
|
Check for Price | Active | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||||||
|
HCPL-2601.200
QT Optoelectronics
|
Check for Price | Obsolete | 5 mA | 2.5 kV | 10 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | IC Outputs | |||||||||||||||||||||||||
|
HCPL-2601W
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 50 mA | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs |